DCNLH Series Magnetically Latching Contactor Relays
Littelfuse's relays are ideal for thee high-current electric control systems of communication power supplies, forklifts, and more
Littelfuse's DCNLH magnetically latching DC contactor relay is ideal for the high-current electric control systems of communication power supplies, forklifts, uninterruptible power supplies (UPS), machinery, and more. This magnetic latching, bistable relay is available with coil voltages of 12 V, 24 V, 48 V, or 60 V to meet the requirements of various applications.
- Up to 200 A continuous current rating for high-current contact switching
- Up to 800 A make-break rating
- Main contacts are rated for 48 V and 96 V (typical)
DCNLH Series Magnetically Latching Contactor Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCNLH125NB60 | DC CONTACTOR CVP RELAY | 20 - Immediate | $381.88 | Vis detaljer |
![]() | ![]() | DCNLH200NB24 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNLH200NB48 | DC CONTACTOR CVP RELAY | 28 - Immediate | $522.18 | Vis detaljer |
![]() | ![]() | DCNLH200NB12 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNLH200PD24 | DC CONTACTOR CVP RELAY | 8 - Immediate | $493.63 | Vis detaljer |
![]() | ![]() | DCNLH200PD48 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNLH200PD12 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |