DCNHR Series Contactor Relays
Littelfuse's DCNHR series contactor relays feature a resin housing providing corrosion resistance in harsh automotive environments
Littelfuse's DCNHR series 450 V high-current, high-voltage DC contactor relay is a normally open (monostable) relay with a resin body for corrosion resistance in harsh automotive environments. Versions are available with a pulse width modulation (PWM) coil to reduce power for keeping the contacts closed. Sealed contacts help ensure there is no leakage of the electrical arc for safety. The relay's high-current permanent magnets blow out the magnetic field horizontally to rapidly extinguishing of the DC arc. The DCNHR series contactor relay is available for 20 A to 300 A contact switching as well as with and without polarized contacts to suit the polarity of the application.
- Available with 20 A to 300 A contact switching capability
- Resin housing provides corrosion resistance in harsh automotive environments
- Sealed contacts with no leakage of electrical arc for maximum safety
- Normally open relay design
DCNHR Series Contactor Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCNHR30PF12-01 | DC CONTACTOR CVP RELAY | 36 - Immediate | $343.12 | Vis detaljer |
![]() | ![]() | DCNHR20PF12-01 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNHR40PF12-01 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNHR30PF24-01 | DC CONTACTOR CVP RELAY | 20 - Immediate | $343.25 | Vis detaljer |
![]() | ![]() | DCNHR20PF24-01 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNHR20PF48-01 | DC CONTACTOR CVP RELAY | 32 - Immediate | $344.83 | Vis detaljer |
![]() | ![]() | DCNHR30PF48-01 | DC CONTACTOR CVP RELAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DCNHR40PF48-01 | DC CONTACTOR CVP RELAY | 35 - Immediate | $344.83 | Vis detaljer |