Class-T Fuses - JLLS Series
Littelfuse’s fast-acting fuses reduce damage caused by heating and magnetic effects, extending equipment lifecycles
Littelfuse's JLLS series fast-acting fuses are one of the most compact fuses available in ratings above 30 amperes which is less than one-third the size of comparable Class-R fuses. The JLLS fuses are used for short-circuit protection of drives and surge-sensitive components. When rated in accordance with the NEC, these fuses provide fast-acting overload and short-circuit protection for non-inductive circuits and equipment. Main switches containing JLLS fuses can be used to provide compact protection for meter stacks. It should be noted that molded case circuit breaker load centers and panelboards have increased interrupting ratings when "series rated" with Littelfuse Class-T fuses. JLLS fuses are available in non-plated and silver-plated terminations.
Features
- Safety feature provides reliable interruption of all overcurrent up to 200,000 A
- Reduces damage caused by heating and magnetic effects of short-circuit currents, extending the equipment's lifecycle
- Provides fast short-circuit response for equipment requiring fast overload protection
Class-T Fuses - JLLS Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | JLLS020.T | FUSE CARTRIDGE 20A 600VAC/300VDC | 5 - Immediate | $239.52 | Vis detaljer |
![]() | ![]() | JLLS006.TXP | FUSE CARTRIDGE 6A 600VAC/300VDC | 0 - Immediate 52 - Factory Stock | $245.75 | Vis detaljer |
![]() | ![]() | JLLS003.T | FUSE CARTRIDGE 3A 600VAC/300VDC | 2 - Immediate 109 - Factory Stock | $253.92 | Vis detaljer |
![]() | ![]() | JLLS100.V | FUSE CRTRDGE 100A 600VAC/300VDC | 7 - Immediate | $508.23 | Vis detaljer |
![]() | ![]() | JLLS175.X | FUSE CRTRDGE 175A 600VAC/300VDC | 1 - Immediate | $657.21 | Vis detaljer |
![]() | ![]() | JLLS040.T | FUSE CARTRIDGE 40A 600VAC/300VDC | 1 - Immediate | $351.14 | Vis detaljer |
![]() | ![]() | JLLS002.T | FUSE CARTRIDGE 2A 600VAC/300VDC | 2 - Immediate 27 - Factory Stock | $253.92 | Vis detaljer |
![]() | ![]() | JLLS015.T | FUSE CARTRIDGE 15A 600VAC/300VDC | 5 - Immediate | $225.56 | Vis detaljer |
![]() | ![]() | JLLS080.VXP | FUSE CARTRIDGE 80A 600VAC/300VDC | 7 - Immediate | $554.14 | Vis detaljer |
![]() | ![]() | JLLS100.VXP | FUSE CRTRDGE 100A 600VAC/300VDC | 1 - Immediate 268 - Factory Stock | $554.14 | Vis detaljer |
![]() | ![]() | JLLS225.X | FUSE CRTRDGE 225A 600VAC/300VDC | 1 - Immediate 94 - Factory Stock | $1,437.43 | Vis detaljer |
![]() | ![]() | JLLS200.X | FUSE CRTRDGE 200A 600VAC/300VDC | 4 - Immediate 1937 - Factory Stock | $644.22 | Vis detaljer |
![]() | ![]() | JLLS150.X | FUSE CRTRDGE 150A 600VAC/300VDC | 54 - Immediate 1040 - Factory Stock | $613.36 | Vis detaljer |
![]() | ![]() | JLLS030.T | FUSE CARTRIDGE 30A 600VAC/300VDC | 1 - Immediate | $205.31 | Vis detaljer |
![]() | ![]() | JLLS110.X | FUSE CRTRDGE 110A 600VAC/300VDC | 7 - Immediate | $657.21 | Vis detaljer |
![]() | ![]() | JLLS060.TXP | FUSE CARTRIDGE 60A 600VAC/300VDC | 15 - Immediate 8643 - Factory Stock | $321.63 | Vis detaljer |
![]() | ![]() | JLLS080.V | FUSE CARTRIDGE 80A 600VAC/300VDC | 1 - Immediate 23 - Factory Stock | $508.23 | Vis detaljer |
![]() | ![]() | JLLS350.X | FUSE CRTRDGE 350A 600VAC/300VDC | 0 - Immediate | $1,515.94 | Vis detaljer |
![]() | ![]() | JLLS800.X | FUSE CRTRDGE 800A 600VAC/300VDC | 0 - Immediate | $3,565.18 | Vis detaljer |
![]() | ![]() | JLLS450.X | FUSE CRTRDGE 450A 600VAC/300VDC | 0 - Immediate 16 - Factory Stock | $2,807.66 | Vis detaljer |