Arc-Flash Microprocessor-Based Protection Relay - PGR-8800 Series

Littelfuse arc-flash relay is microprocessor-based to detect an impending arc-flash in less than 1 ms

Image of Littelfuse Arc Flash Microprocessor-based Protection Relay – PGR-8800 SeriesThe PGR-8800 series from Littelfuse is a microprocessor-based relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping. Phase-current-transformer inputs are provided for current-constrained arc-flash protection and when so equipped, a programmable definite-time overcurrent function can be enabled. An optical sensor on the PGR-8800 and adjustable trip level reduce the chance of nuisance tripping by setting a threshold for ambient light. Sensors, inputs, and connections are monitored to ensure fail safe operation. A secondary solid-state trip circuit provides a redundant trip path and a USB port is used for configuration and access to event logs and graphs.

Features
  • Lowers the PPE category or incident energy of the equipment
  • Protects against equipment damage and potential injury to personnel
  • Easily installed without changes to the existing layout
  • Flexible sensor configuration for any application (up to 24 available)
  • No additional software is required

PGR-8800 Series Arc-Flash Relays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ARC-FLASH RELAY NO COMM. UL&C-TIPGR-8800-00ARC-FLASH RELAY NO COMM. UL&C-TI2 - Immediate$35,604.68Vis detaljer
ARC FLASH RELAY CONFORMAL COATEDPGR-8800-00-CCARC FLASH RELAY CONFORMAL COATED0 - Immediate$37,976.03Vis detaljer

Arc-Flash Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LINE OF SIGHT LIGHT SENSORPGA-LS10LINE OF SIGHT LIGHT SENSOR34 - Immediate
1038 - Factory Stock
$2,999.14Vis detaljer
360DEG LIGHT SENSORPGA-LS20360DEG LIGHT SENSOR18 - Immediate$10,618.87Vis detaljer
360DEG LIGHT SENSORPGA-LS30360DEG LIGHT SENSOR29 - Immediate$15,715.91Vis detaljer
DIODE LOGIC UNITPGA-1100DIODE LOGIC UNIT0 - Immediate$4,457.08Vis detaljer
Published: 2022-01-27