59140/59141 Miniature Flange Mount Sensor
Littelfuse's miniature flange mounting reed sensors occupy only 3.22 cm² of board space
Littelfuse's 59140 and 59141 are miniature flange mounting reed sensors occupying only 3.22 cm² (0.500”²) of board space with a choice of normally open, normally open high-voltage, normally closed, or changeover contacts. The case design enables screw or adhesive mounting. The wires exit from the top left-hand side for the 59140 and the right-hand side for the 59141. The 59140 and 59141 series are capable of switching up to 265 VAC/300 VDC at 10 VA. They are well-suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
The 59140 and 59141 function best with the matching actuator 57141-000.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- Available in select sensitivities (operating distances)
- Standard cable configurations; customization options available
- Hermetically sealed, IP67 rated; UL and REACH compliant
- No leakage current in open state; ideal for battery-powered IoT applications
- Can operate through non-ferrous materials (for example, wood, plastic, or aluminum)
- Helps implement efficient proximity/access and energy management systems
- Compact size, easy installation, and effective concealment in many applications
- UL Recognized per UL 508 and CSA C22.2 No. 14.
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
59140 Miniature Flange Mount Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Aktuatorsmateriale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 59140-1-S-03-F | SENSOR REED SW SPST-NO W LEADS | Magnet | 81 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | 59140-1-S-05-A | SENSOR REED SW SPST-NO W LEADS | Magnet | 0 - Immediate | $44.51 | Vis detaljer |
![]() | ![]() | 59140-4-T-02-A | SENSOR REED SW SPST-NC W LEADS | Magnet | 37 - Immediate | $36.77 | Vis detaljer |
![]() | ![]() | 59140-4-U-02-A | SENSOR REED SW SPST-NC W LEADS | Magnet | 0 - Immediate | $36.77 | Vis detaljer |
![]() | ![]() | 59140-010 | SENSOR REED SW SPST-NO W LEADS | Magnet | 10715 - Immediate | $25.42 | Vis detaljer |
![]() | ![]() | 59140-1-T-02-A | SENSOR REED SW SPST-NO W LEADS | Magnet | 293 - Immediate | $25.87 | Vis detaljer |
![]() | ![]() | 59140-3-S-02-A | SENSOR REED SWITCH SPDT W LEADS | Magnet | 710 - Immediate | $42.60 | Vis detaljer |
![]() | ![]() | 59140-1-S-04-E | SENSOR REED SW SPST-NO W LEADS | Magnet | 482 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | 59140-1-T-05-F | SENSOR REED SW SPST-NO W LEADS | Magnet | 284 - Immediate | $43.56 | Vis detaljer |
![]() | ![]() | 59140-040 | SENSOR REED SW SPST-NC W LEADS | Magnet | 771 - Immediate | $36.14 | Vis detaljer |
59141 Miniature Flange Mount Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Aktuatorsmateriale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 59141-1-T-02-F | SENSOR REED SW SPST-NO W LEADS | Magnet | 21 - Immediate | $29.86 | Vis detaljer |
![]() | ![]() | 59141-1-S-02-F | SENSOR REED SW SPST-NO W LEADS | Magnet | 513 - Immediate | $29.86 | Vis detaljer |
![]() | ![]() | 59141-1-S-02-A | SENSOR REED SW SPST-NO W LEADS | Magnet | 0 - Immediate | $31.83 | Vis detaljer |