TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series
Littelfuse's single-chip TVS diodes are designed for sensitive electronic equipment protection
Littelfuse designed a single-chip TVS diode for sensitive electronics equipment protection with lightning surge capability up to 5000 W. Single-chip design has a glass passivated junction for very fast response time, excellent clamping capability, and low incremental surge resistance. Ideal applications are I/O interfaces, VCC bus, or other vulnerable circuits used in telecom, industrial, and consumer electronics.
Littelfuse TVS Diode Portfolio
Features
- 5000 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- Recognized to UL 497B as an isolated loop circuit protector
- UL Recognized compound meeting flammability rating V-0
- ESD protection of data lines in accordance with IEC 61000-4-2, ESD 30 kV (air), 30 kV (contact)
Unidirectional 5.0SMDJxS Series
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Peak impuls (10/1000µs) | Effekt - Peak-impuls | Strømnetbeskyttelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5.0SMDJ33AS | TVS DIODE 33VWM 53.3VC DO214AB | 93,9A | 5000W (5kW) | Ja | 5997 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | 5.0SMDJ36AS | TVS DIODE 36VWM 58.1VC DO214AB | 86,1A | 5000W (5kW) | Ja | 10555 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | 5.0SMDJ40AS | TVS DIODE 40VWM 64.5VC DO214AB | 77,6A | 5000W (5kW) | Ja | 2314 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | 5.0SMDJ48AS | TVS DIODE 48VWM 77.4VC DO214AB | 64,7A | 5000W (5kW) | Ja | 1906 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | 5.0SMDJ58AS | TVS DIODE 58VWM 93.6VC DO214AB | 53,5A | 5000W (5kW) | Ja | 1000 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | 5.0SMDJ13AS | TVS DIODE 13VWM 21.5VC DO214AB | 232,6A | 5000W (5kW) | Ja | 5181 - Immediate | $14.96 | Vis detaljer |
Bidirectional 5.0SMDJxS Series
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Peak impuls (10/1000µs) | Effekt - Peak-impuls | Strømnetbeskyttelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5.0SMDJ36CAS | TVS DIODE 36VWM 58.1VC DO214AB | 77,5A | 5000W (5kW) | Ja | 12436 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 5.0SMDJ40CAS | TVS DIODE 40VWM 64.5VC DO214AB | 69,8A | 5000W (5kW) | Ja | 0 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | 5.0SMDJ45CAS | TVS DIODE 45VWM 72.7VC DO214AB | 61,9A | 5000W (5kW) | Ja | 453 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | 5.0SMDJ58CAS | TVS DIODE 58VWM 93.6VC DO214AB | 48,1A | 5000W (5kW) | Ja | 2424 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 5.0SMDJ11CAS | TVS DIODE 11VWM 18.2VC DO214AB | 274,7A | 5000W (5kW) | Ja | 5750 - Immediate | $15.79 | Vis detaljer |