469 Series 1206 Slo-Blo® 150°C Fuses

Littelfuse 1206 Slo-Blo surface mount ceramic fuses for superior electrical performance

Image of Littelfuse's 469 Series 1206 Slo-Blo® 150°C FusesLittelfuse 469 series is a 100% lead-free, RoHS-compliant and halogen-free fuse series designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150°C.

The general design ensures excellent temperature stability and performance reliability. The high I²t values, typical in the Littelfuse ceramic fuse family, ensure high inrush current withstand capability.

Features
  • Operating temperature from -55°C to +150°C
  • 100% lead-free, RoHS-compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Applications
  • Automotive electronics
  • LCD displays
  • Servers
  • Notebook computers
  • Printers
  • Scanners
  • Data modems
  • Gaming consoles

469 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
FUSE BOARD MOUNT 1A 63VDC 12060469001.WRFUSE BOARD MOUNT 1A 63VDC 12060 - Immediate$1.98Vis detaljer
FUSE BOARD MOUNT 1.5A 63VDC 1206046901.5WRFUSE BOARD MOUNT 1.5A 63VDC 12060 - Immediate$1.98Vis detaljer
FUSE BOARD MOUNT 2A 63VDC 12060469002.WRFUSE BOARD MOUNT 2A 63VDC 12060 - Immediate$1.98Vis detaljer
FUSE BOARD MOUNT 2.5A 32VDC 1206046902.5WRFUSE BOARD MOUNT 2.5A 32VDC 12060 - Immediate$1.98Vis detaljer
FUSE BOARD MOUNT 3A 32VDC 12060469003.WRFUSE BOARD MOUNT 3A 32VDC 12060 - Immediate$1.98Vis detaljer
Published: 2011-02-23