458 Series Fuse
1206 size Nano²® fast-acting surface mount fuses from Littelfuse
Littelfuse's 458 series Nano² fuse is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type surface mount fuse offered by Littelfuse.
- Surface-mount fuse
- Fully compatible with lead free soldering profiles
- RoHS-compliant
- Halogen-free
- Available in ratings of 1 A to 10 A
- Notebook PC
- LCD backlight inverter
- LCD panel
- DC/DC converter
- Battery pack
- Car navigation system
- Network equipment
- Telecom equipment
- Electronic signage
- Portable consumer electronics
458 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0458004.DR | FUSE BRD MNT 4A 32VAC 75VDC 1206 | 32 V | 28535 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 0458005.DR | FUSE BRD MNT 5A 32VAC 75VDC 1206 | 32 V | 20589 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 045806.3DR | FUSE BRD MT 6.3A 32VAC 75VDC | 32 V | 16632 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 0458002.DR | FUSE BRD MNT 2A 48VAC 75VDC 1206 | 48 V | 11036 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 0458003.DR | FUSE BRD MNT 3A 48VAC 75VDC 1206 | 48 V | 2677 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 0458010.DR | FUSE BOARD MOUNT 10A 32VAC 63VDC | 32 V | 4707 - Immediate | $27.01 | Vis detaljer |
![]() | ![]() | 045801.5DR | FUSE BRD MT 1.5A 48VAC 75VDC | 48 V | 10510 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 0458001.DR | FUSE BRD MNT 1A 48VAC 75VDC 1206 | 48 V | 6131 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 0458007.DR | FUSE BRD MNT 7A 32VAC 63VDC 1206 | 32 V | 703 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | 04583.15DR | FUSE BRD MT 3.15A 48VAC 75VDC | 48 V | 1678 - Immediate | $17.88 | Vis detaljer |