1206 High I²t Time Lag Fuse – 407A Series
Littelfuse’s 407A series is a 1206 size fuse with ultra-high I²t inrush current and AEC-Q compliance
Littelfuse's 407A series, a fuse specifically tested to ultra-high inrush current withstand capability, is well suited for auto electronics applications. It has been specifically tested to comply with AEC-Q requirements.
- Operating temperature from -55°C to +150°C
- Suitable for both leaded and lead-free reflow/wave soldering
- UL Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Ultra-high I2t value
- Li-ion batteries
- LED lighting
- Automotive navigation systems
- TFT displays
- Battery management systems (BMS)
- Clusters
1206 High I²t Time Lag Fuse – 407A Series
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Spændingsklassifikation - DC | Responstid | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0407001.WRA | FUSE BRD MNT 1A 63VAC 63VDC 1206 | 63 V | 63 V | Træg | 3646 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 04071.25WRA | FUSE BRD 1.25A 63VAC 63VDC 1206 | 63 V | 63 V | Træg | 1532 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 040701.5WRA | FUSE BRD MNT 1.5A 63VAC/VDC 1206 | 63 V | 63 V | Træg | 1874 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 0407002.WRA | FUSE BRD MNT 2A 63VAC 63VDC 1206 | 63 V | 63 V | Træg | 4630 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 040702.5WRA | FUSE BRD MT 2.5A 32VAC/VDC 1206 | 32 V | 32 V | Træg | 3625 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 0407003.WRA | FUSE BRD MNT 3A 32VAC 32VDC 1206 | 32 V | 32 V | Træg | 3022 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 040703.5WRA | FUSE BRD MT 3.5A 32VAC/VDC 1206 | 32 V | 32 V | Træg | 2351 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 0407004.WRA | FUSE BRD MNT 4A 32VAC 32VDC 1206 | 32 V | 32 V | Træg | 4343 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 040704.5WRA | FUSE BRD MT 4.5A 32VAC/VDC 1206 | 32 V | 32 V | Træg | 3000 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 0407005.WRA | FUSE BRD MNT 5A 32VAC 32VDC 1206 | 32 V | 32 V | Træg | 1637 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 040705.5WRA | FUSE BRD MT 5.5A 24VAC 24VDC | 24 V | 24 V | Træg | 2044 - Immediate 3000 - Factory Stock | $5.39 | Vis detaljer |
![]() | ![]() | 0407006.WRA | FUSE BRD MNT 6A 24VAC 24VDC 1206 | 24 V | 24 V | Træg | 4114 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 0407007.WRA | FUSE BRD MNT 7A 24VAC 24VDC 1206 | 24 V | 24 V | Træg | 4582 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 0407008.WRA | FUSE BRD MNT 8A 24VAC 24VDC 1206 | 24 V | 24 V | Træg | 5058 - Immediate | $6.28 | Vis detaljer |