MIDI® Flex Series 58 V In-Line Fuse Holder
Littelfuse/Commercial Vehicle Products' MIDI Flex series fuse holder features six different positions for cable entry and accommodates large wire sizes and ring terminal stack up
Thanks to its flexible cover, the MIDI Flex series 58 V bolt-down fuse holder by Littelfuse / Commercial Vehicle Products makes installing up to a 200 A MIDI fuse simple. Its cover features six different positions for cable entry and accommodates large wire sizes and ring terminal stack up. This bolt-down fuse holder has a dovetail feature on the sides that lets users connect multiple MIDI Flex series fuse holders. Busbars for multi-fuse applications are available (sold separately) so users can create a fused automotive power distribution block. MIDI Flex series fuse holders can also be combined with MEGA® Flex series fuse holders (sold separately) for a high- and low-amperage solution.
- Compatible with MIDI bolt-down fuses up to 200 A (sold separately unless indicated)
- Flexible cover allows cable entry at 6 different locations, simplifying installation and accommodating large wire sizes and ring terminal stack-up
- Dovetail feature lets users connect multiple Flex series fuse holders to create a fused power distribution block (busbars for multi-fuse applications are sold separately)
- Slots molded into the base enable secure tie-wrap mounting
- Zinc-plated steel M5 studs and hex nuts
- Bolt-down fuse holder base features M4 mounting holes
- UL94 V-0 flammability rating
MIDI® Flex Series 58 V In-Line Fuse Holder
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Sikringsstørrelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 04981038HXFC | MIDI FLEX HOLDER | Chassismontering | 1,614" L x 0,472" B x 0,327" H (41mm x 12mm x 8,3mm) | 200 A | 404 - Immediate | $100.68 | Vis detaljer |
![]() | ![]() | 04982001ZXFC | FLEX MIDI-2POS ASSY NO FUSE | Chassismontering | - | 200 A | 88 - Immediate | $274.59 | Vis detaljer |