microSplatch® uSP410 Chip Antennas
TE Connectivity Linx uSP410 design uses a grounded-line technique to achieve outstanding performance when subject to nearby sources of interference
TE Connectivity Linx; microSplatch uSP410 surface mount monopole chip antennas target ISM, LoRaWAN®, Sigfox®, and other low-power, wide-area (LPWA) and remote-control applications.
The uSP410 design uses a grounded-line technique to achieve outstanding performance when subject to nearby sources of interference. uSP410 antennas are available in tape and reel packaging and are designed for reflow-solder mounting directly to a printed circuit board for high-volume applications. Evaluation boards with a pre-mounted antenna and SMA connector are also available.
- 700 MHz bands: 61% efficiency, peak gain 5.1 dBi, VSWR ≤3.4
- Compact package (12.7 mm x 9.1 mm x 2.9 mm)
- Excellent performance with small ground plane (84 mm x 38 mm)
- Resistant to proximity effect from nearby interferers
- Direct surface-mount PCB attachment
- Reflow- or hand-solder assembly
- ISM applications
- LPWA applications
- LoRaWAN
- Sigfox
- Wi-Fi HaLow™
- Remote controls
- Smart home networking
- Sensing and remote monitoring
- Internet of Things (IoT) devices
microSplatch® uSP410 Chip Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Antal bånd | Gain | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT-433-USP410 | RF ANT 433MHZ CHIP SOLDER SMD | 1 | -8dBi | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ANT-868-USP410 | RF ANT 868MHZ CHIP SOLDER SMD | 1 | 0,7dBi | - | 12498 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | ANT-915-USP410 | RF ANT 915MHZ CHIP SOLDER SMD | 1 | 0,9dBi | - | 2531 - Immediate | $11.00 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-433-USP410 | EVALUATION BOARD ANT-433-USP410 | 10 - Immediate | $131.58 | Vis detaljer |
![]() | ![]() | AEK-868-USP410 | EVALUATION BOARD ANT-868-USP410 | 3 - Immediate | $131.58 | Vis detaljer |
![]() | ![]() | AEK-915-USP410 | EVALUATION BOARD ANT-915-USP410 | 0 - Immediate | See Page for Pricing | Vis detaljer |