microSplatch™ Chip Antennas
Tiny microSplatch antenna from TE Connectivity Linx breaks the chip barrier
The TE Connectivity Linx microSplatch™ is the first true alternative for those wishing to avoid the high cost, long lead times or limited frequency choices of chip antennas. The microSplatch antenna from TE Connectivity Linx represents a groundbreaking advance in our reflow-compatible planar antennas. Using advanced simulation tools, TE Connectivity Linx designed the microSplatch, which offers performance similar to our standard Splatch antenna, but only uses one third of the critical board space. The small size and low cost make the microSplatch an excellent choice for handheld devices such as remote controls and small data transmission systems.
Adding the microSplatch to a design is simple - the only things needed are a footprint for the antenna and associated proximity ground plane. The microSplatch is available in the 403 MHz, 418 MHz, 433 MHz, 868 MHz, 916 MHz, and 2.4 GHz bands. These antennas are now available in tape and reel or tube packaging.
microSplatch Chip Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ANT-2.4-USP | RF ANT 2.4GHZ CHIP SOLDER SMD | 0 - Immediate | $5.86 | Vis detaljer |
![]() | ![]() | ANT-2.4-USP-T | RF ANT 2.4GHZ SOLDER SMD | 9123 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | ANT-403-USP | RF ANT 403MHZ CHIP SOLDER SMD | 1997 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | ANT-403-USP-T | RF ANT 403MHZ CHIP SOLDER SMD | 4657 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | ANT-418-USP | RF ANT 418MHZ CHIP SOLDER SMD | 0 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | ANT-418-USP-T | RF ANT 418MHZ CHIP SOLDER SMD | 0 - Immediate | $6.72 | Vis detaljer |
![]() | ![]() | ANT-433-USP | RF ANT 433MHZ CHIP SOLDER SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ANT-433-USP-T | RF ANT 433MHZ CHIP SOLDER SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ANT-868-USP | RF ANT 868MHZ CHIP SOLDER SMD | 0 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | ANT-868-USP-T | RF ANT 868MHZ CHIP SOLDER SMD | 2338 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | ANT-916-USP | RF ANT 916MHZ CHIP SOLDER SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ANT-916-USP-T | RF ANT 916MHZ CHIP SOLDER SMD | 6172 - Immediate | $16.48 | Vis detaljer |
Eval Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-2.4-USP | BOARD EVAL FOR ANT-2.4-USP | 0 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | AEK-403-USP | BOARD EVAL FOR ANT-403-USP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AEK-418-USP | BOARD EVAL FOR ANT-418-USP | 0 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | AEK-433-USP | BOARD EVAL FOR ANT-433-USP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AEK-868-USP | BOARD EVAL FOR ANT-868-USP | 0 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | AEK-916-USP | BOARD EVAL FOR ANT-916-USP | 0 - Immediate | $56.36 | Vis detaljer |