LPD and LPW Series Low-Cost ISM/Wi-Fi®/WLAN Antennas

TE Connectivity Linx LPD/LPW antennas offer design options for ISM/WiFi/WLAN solutions including Bluetooth® and Zigbee® applications

Image of TE Connectivity Linx LPD/LPW Series Low-Cost ISM/Wi-Fi®/WLAN AntennasTE Connectivity Linx; LPD and LPW antennas offer dual-band 2.4 GHz/5 GHz and single-band 2.4 GHz panel-mount antenna options at excellent value. These antennas also offer equivalent performance to TE Connectivity Linx LCD and LCW connector-mount antennas, offering even more design options for ISM/Wi-Fi/WLAN solutions including Bluetooth and ZigBee applications.

The snap-in panel mount provides for easy and secure installation and the hinged whip with 3-position detent allows for optimal antenna positioning. Connection is made to the radio via a 125 mm long, 1.13 mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector.

Features
  • Snap-in panel mount
    • 9.5 mm (0.37 in) diameter hole
  • 93.7 mm (3.69 in) long
  • Hinged with detents for straight, 45°, and 90° positioning
  • MHF1/U.FL-compatible plug (female socket) connector attached to 125 mm of 1.13 mm coax cable
  • Omnidirectional radiation pattern
Applications
  • Single-band Wi-Fi
    • IEEE 802.11b/g
  • Dual-band Wi-Fi
    • Wi-Fi 4, Wi-Fi 5
    • IEEE 802.11n/ac
  • U-NII and ISM applications
  • 2.4 GHz applications
    • Bluetooth and Zigbee
  • Smart home networking
  • Sensing and remote monitoring
  • Internet of Things (IoT) devices
  • Gateways

LPD and LPW Series Low-Cost ISM/Wi-Fi®/WLAN Antennas

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF ANT 2.4GHZ WHIP PNL-MNT HINGEANT-2.4-LPW-125RF ANT 2.4GHZ WHIP PNL-MNT HINGE2095 - Immediate$30.56Vis detaljer
RF ANT 2.4&5GHZ WHP PNL HING UFLANT-DB1-LPD-125RF ANT 2.4&5GHZ WHP PNL HING UFL638 - Immediate$29.54Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2.4/5.8GHZ DIPOLE ANTENNA SMAANT-DB1-LCD-SMA2.4/5.8GHZ DIPOLE ANTENNA SMA1813 - Immediate$35.50Vis detaljer
2.4GHZ DIPOLE ANTENNA SMAANT-2.4-LCW-SMA2.4GHZ DIPOLE ANTENNA SMA1389 - Immediate$23.84Vis detaljer
2.4GHZ DIPOLE ANTENNA RP-SMAANT-2.4-LCW-RPS2.4GHZ DIPOLE ANTENNA RP-SMA3194 - Immediate$23.84Vis detaljer
Published: 2020-05-13