ANT-W63WS3-SMA Wi-Fi 6/6E Blade Antenna

TE Connectivity Linx antenna is designed for Wi-Fi 6/6E applications in the 2.4 GHz, 5 GHz, and 6 GHz bands

Image of TE Connectivity Linx ANT-W63WS3-SMA Wi-Fi 6/6E Blade AntennaTE Connectivity Linx ANT-W63WS3-SMA Wi-Fi 6/6E antenna is designed for wireless LAN (WLAN) applications. The tri-band Wi-Fi antenna covers the 2.4 GHz, 5 GHz, and 6 GHz bands for complete IEEE 802.11ax performance and U-NII frequency band support.

This blade and whip-style antenna mounts with an SMA connector and features a hinged design allowing the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design.

Image of TE Connectivity Linx ANT-W63WS3-SMA Electrical Specifications

Features
  • 2.4 GHz, 5 GHz, and 6 GHz WLAN
    • 2.4 GHz to 2.85 GHz
    • 5.15 GHz to 5.85 GHz
    • 5.925 GHz to 7.125 GHz
  • Wi-Fi 6/6E operation
  • Hinged for optimum positioning
  • SMA plug (male pin)
Applications
  • Wi-Fi/WLAN coverage:
    • 802.11b/g
    • Wi-Fi 4 (802.11n)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 6E (802.11ax)
  • U-NII bands 1-4 and 5-8 (proposed)
  • 2.4 GHz ISM applications
    • Bluetooth®
    • Zigbee®
    • IEEE 802.15.4
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring

ANT-W63WS3-SMA Wi-Fi 6/6E Blade Antenna

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF ANT 2.4/5/6GHZ WIFI6 TILT SMAANT-W63WS3-SMARF ANT 2.4/5/6GHZ WIFI6 TILT SMA1066 - Immediate$82.56Vis detaljer
Published: 2020-07-28