Symphony Link™ 8-Channel Gateway

Multiprotocol, large-scale connectivity platform from Link Labs for original equipment manufacturers (OEMs)

Image of Link Labs Symphony Link 8 Channel GatewayThis industrial-grade LPWA, LoRa gateway from Link Labs is a multiprotocol, large-scale connectivity platform for original equipment manufacturers (OEMs) seeking fast time to market. The gateway is built for use with LoRa networks and is capable of supporting thousands of endpoints with eight simultaneous receive channels. It provides a cost effective replacement for wide-area IoT networks.

Applications include any large LPWA deployment needing connectivity of thousands of endpoints, such as building management (remote for locks, access control, HVAC control), smart cities (sub metering, trash monitoring, environmental sensors), and smart agriculture (remote moisture monitoring).

Features
  • FCC/IC certified and ETSI/CE compliant
  • Multiple antenna configurations
  • Active interference mitigation algorithm
  • Adaptive data rates
  • Data connection available through Wi-Fi, cellular, or Ethernet
  • Optimized for use in the 868 MHz or 915 MHz frequency bands
  • Supports multiple LPWAN protocols, including Symphony Link and LoRaWAN 1.0
  • Indoor or weatherized outdoor enclosure available

Symphony Link 8-Channel Gateway

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ROUTER 3G HSPA+LL-BST-8-915-SYM-E-I-USROUTER 3G HSPA+8 - Immediate$6,174.53Vis detaljer
GATEWAY SYMPH LINK 915MHZ WIFILL-BST-8-915-SYM-W-I-USGATEWAY SYMPH LINK 915MHZ WIFI0 - Immediate$6,946.32Vis detaljer
ROUTER 3G HSPA+ WIFILL-BST-8-915-SYM-G-I-USROUTER 3G HSPA+ WIFI0 - Immediate$7,718.13Vis detaljer
Published: 2016-03-24