LTM2886/LTM2887 Digital μModule® Isolators
Analog Devices' isolated micromodules for test, measurement, and isolation required applications
The Analog Devices LTM2886 and LTM2887 are complete galvanic digital μModule isolators. No external components are required. A single 3.3 V or 5 V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62 V to 5.5 V, independent of the main supply. Available options are compliant with SPI and I2C specifications. The isolated side includes fixed ±5 V and 5 V adjustable power supplies, each capable of providing more than 100 mA of load current. The 5 V adjustable supply may be programmed via an external voltage divider.
Coupled inductors and an isolation power transformer provide 2500 VRMS of isolation between the input and output logic interface. These isolators come in a 32-BBGA package with a range of temperature options: 0°C ~ +70°C, -40°C ~ +85°C, and -40°C ~ +125°C. The LTM2886 and LTM2887 were designed for test, measurement and isolation required applications.
- Magnetic coupling
- Serial peripheral interface (SPI) / I2C
- Isolated power
- Unidirectional channels
- Voltage isolation: 2500 VRMS
- Data rate: 400 kHz, 4 MHz, 8 MHz
- Voltage supply: 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
- Temperature operating range: 0°C ~ +70°C, -40°C ~ +85°C, -40°C ~ +125°C
- Package/case: 32-BBGA
- Test and measurement equipment
- Industrial systems
- Isolated SPI or I2C interfaces
- Breaking ground loops
LTM2886 Digital μModule® Isolators
| Billede | Manufacturer Part Number | Beskrivelse | Antal kanaler | Forvrængning af impulsbredde (maks.) | Stignings-/faldtid (Typ) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTM2886CY-3I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $215.60 | Vis detaljer |
![]() | ![]() | LTM2886CY-3S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 15 - Immediate | $215.60 | Vis detaljer |
![]() | ![]() | LTM2886CY-5I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $215.60 | Vis detaljer |
![]() | ![]() | LTM2886CY-5S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $152.40 | Vis detaljer |
![]() | ![]() | LTM2886HY-3I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $199.69 | Vis detaljer |
![]() | ![]() | LTM2886HY-3S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $199.69 | Vis detaljer |
![]() | ![]() | LTM2886HY-5I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $199.69 | Vis detaljer |
![]() | ![]() | LTM2886HY-5S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $199.69 | Vis detaljer |
![]() | ![]() | LTM2886IY-3I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $167.28 | Vis detaljer |
![]() | ![]() | LTM2886IY-3S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $235.53 | Vis detaljer |
![]() | ![]() | LTM2886IY-5I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $167.28 | Vis detaljer |
![]() | ![]() | LTM2886IY-5S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $167.28 | Vis detaljer |
LTM2887 Digital μModule® Isolators
| Billede | Manufacturer Part Number | Beskrivelse | Antal kanaler | Forvrængning af impulsbredde (maks.) | Stignings-/faldtid (Typ) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTM2887CY-3I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 135 - Immediate | $206.47 | Vis detaljer |
![]() | ![]() | LTM2887CY-3S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $206.47 | Vis detaljer |
![]() | ![]() | LTM2887CY-5I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $206.47 | Vis detaljer |
![]() | ![]() | LTM2887CY-5S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 41 - Immediate | $206.47 | Vis detaljer |
![]() | ![]() | LTM2887HY-3I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $190.82 | Vis detaljer |
![]() | ![]() | LTM2887HY-3S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $190.82 | Vis detaljer |
![]() | ![]() | LTM2887HY-5I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $190.82 | Vis detaljer |
![]() | ![]() | LTM2887HY-5S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $190.82 | Vis detaljer |
![]() | ![]() | LTM2887IY-3I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 2 - Immediate | $225.50 | Vis detaljer |
![]() | ![]() | LTM2887IY-3S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 0 - Immediate | $159.80 | Vis detaljer |
![]() | ![]() | LTM2887IY-5I#PBF | DGTL ISOLTR 2.5KV 6CH I2C 32BBGA | 6 | - | 250ns, 250ns (maks.) | 0 - Immediate | $159.80 | Vis detaljer |
![]() | ![]() | LTM2887IY-5S#PBF | DGTL ISOLTR 2.5KV 6CH SPI 32BBGA | 6 | - | 3ns, 3ns | 1 - Immediate | $225.50 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Udnyttet IC/del | Sekundære egenskaber | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC1790A-A | EVAL BOARD FOR LTM2886-3S | LTM2886-3S | SPI-interface(r) | 1 - Immediate | $453.44 | Vis detaljer |
![]() | ![]() | DC1790A-B | EVAL BOARD FOR LTM2886-5S | LTM2886-5S | SPI-interface(r) | 1 - Immediate | $453.44 | Vis detaljer |
![]() | ![]() | DC1790A-C | EVAL BOARD FOR LTM2886-3I | LTM2886-3I | I2C-interface(r) | 1 - Immediate | $453.44 | Vis detaljer |
![]() | ![]() | DC1790A-D | EVAL BOARD FOR LTM2886-5I | LTM2886-5I | I2C-interface(r) | 1 - Immediate | $453.44 | Vis detaljer |
![]() | ![]() | DC1791A-A | EVAL BOARD FOR LTM2887-3S | LTM2887-3S | SPI-interface(r) | 1 - Immediate | $433.45 | Vis detaljer |
![]() | ![]() | DC1791A-B | EVAL BOARD FOR LTM2887-5S | LTM2887-5S | SPI-interface(r) | 1 - Immediate | $433.45 | Vis detaljer |
![]() | ![]() | DC1791A-C | EVAL BOARD FOR LTM2887-3I | LTM2887-3I | I2C-interface(r) | 0 - Immediate | $433.45 | Vis detaljer |
![]() | ![]() | DC1791A-D | EVAL BOARD FOR LTM2887-5I | LTM2887-5I | I2C-interface(r) | 0 - Immediate | $433.45 | Vis detaljer |