Analog Devices®6992 TimerBlox™
Analog Devices' LTC6992 is part of the TimerBlox family of versatile silicon timing devices
Analog Devices' LTC6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox family of versatile silicon timing devices.
A single resistor, RSET, programs the LTC6992's internal master oscillator frequency. This master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384, determine the output frequency.
- Pulse width modulation (PWM) controlled by simple 0 V to 1 V analog input
- Four available options define duty cycle limits
- Minimum duty cycle at 0% or 5%
- Maximum duty cycle at 95% or 100%
- Frequency range: 3.81 Hz to 1 MHz
- Configured with 1 to 3 resistors
- < 1.7% maximum frequency error
- PWM duty cycle error < 3.7% maximum
- Frequency modulation (VCO) capability
- 2.25 V to 5.5 V single supply operation
- 115 μA supply current at 100 kHz
- 500 μs start-up time
- CMOS output driver sources / sinks 20 mA
- -40°C to +125°C operating temperature range
LTC6992
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6992HS6-1#WTRMPBF | IC OSC SILICON 1MHZ SOT-23-6 | 2680 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | LTC6992HS6-2#WTRMPBF | IC OSC SILICON 1MHZ SOT-23-6 | 582 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | LTC6992HS6-3#WTRMPBF | IC OSC SILICON 1MHZ SOT-23-6 | 400 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | LTC6992HS6-4#WTRMPBF | IC OSC SILICON 1MHZ SOT-23-6 | 1405 - Immediate | $44.24 | Vis detaljer |
![]() | ![]() | LTC6992IS6-1#TRPBF | IC OSC SILICON 1MHZ SOT-23-6 | 1573 - Immediate | $39.74 | Vis detaljer |
![]() | ![]() | LTC6992MPS6-1#TRMPBF | IC OSC SILICON 1MHZ SOT-23-6 | 1426 - Immediate | $93.56 | Vis detaljer |
![]() | ![]() | LTC6992CDCB-1#TRMPBF | IC OSC SILICON 1MHZ 6-WFDFN | 8091 - Immediate | $35.30 | Vis detaljer |
![]() | ![]() | LTC6992CDCB-1#TRPBF | IC OSC SILICON 1MHZ 6-WFDFN | 183 - Immediate | $35.30 | Vis detaljer |
![]() | ![]() | LTC6992CDCB-2#TRMPBF | IC OSC SILICON 1MHZ 6-WFDFN | 1095 - Immediate | $35.30 | Vis detaljer |
![]() | ![]() | LTC6992CDCB-2#TRPBF | IC OSC SILICON 1MHZ 6-WFDFN | 0 - Immediate | $19.75 | Vis detaljer |