LTC6560/LTC6561 Amplifiers for LIDAR and Industrial Imaging
Analog Devices’ single and four channel transimpedance amplifier with output multiplexing
ADI's LTC6560 and LTC6561 are low-noise, transimpedance amplifiers (TIA) with 220 MHz bandwidth. The LTC6560 is a single channel, and the LTC6561 is a four (quad) channel TIA ideal for LIDAR receivers using avalanche photodiodes (APDs). These amplifiers feature 74 kΩ transimpedance gain and 30 μA linear input current range. Using an APD with a total input capacitance of 2 pF, the input current noise density is 4.8 pA/√Hz and 4.5 pA/√Hz respectively at 200 MHz. With lower capacitance, noise, and bandwidth improve further. The LTC6560 operates from a single 5 V supply and consumes only 90 mW. The LTC6561 consumes 200 mW.
Utilizing the LTC6560's output MUX, multiple LTC6560 devices can be combined to a single output, whereas the LTC6561 has a 4-to-1 MUX. LTC6561 devices can be combined to directly interface with 12-channel, 16-channel, and 32-channel APD arrays. The LTC6560's and LTC6561's fast overload recovery and fast output MUXing make them well suited for LIDAR receivers with multiple APDs. These amplifiers single-ended output can swing 2 VP-P on a 100 Ω load. Its low impedance op amp style output has been designed to drive back-terminated 50 Ω cables.
The LTC6560 and LTC6561 are packaged in 16-pin and 24-pin leadless QFN packages with exposed pads for thermal management and low inductance.
- 220 MHz -3 dB bandwidth with 2 pF input capacitance
- Single-ended output
- 74 kΩ transimpedance gain
- 4.5 pA/√Hz (LTC6561)/4.8 pA/√Hz (LTC6560) input current noise density at 200 MHz (2 pF)
- 56 nARMS (LTC6561)/64 nARMS (LTC6560) integrated input current noise over 200 MHz (2 pF)
- Linear input range: 0 µA to 30 µA
- Overload current: > ±400 mA peak
- Fast overload recovery: 1 mA in 12 ns
- Fast channel switchover: < 50 ns
- Single 5 V supply
- Power dissipation: 90 mW (LTC6560)/220 mW for 4 channels (LTC6561)
- 2 VP-P output swing on 100 Ω load
- 16-lead / 24-lead QFN package
- LTC6560: output MUX combines multiple LTC6560 devices
- LTC6561: output MUX combines multiple 4-channel devices to create 4-, 8-, 12-, 16-, 24-, and 32-channel solutions
Applications
- LIDAR
- Industrial imaging
LTC6560 Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6560IUD#PBF | IC TRANSIMPEDANCE AMP 16QFN | 36 - Immediate | $34.59 | Vis detaljer |
![]() | ![]() | LTC6560IUD#TRPBF | IC TRANSIMPEDANCE AMP 16QFN | 2590 - Immediate | $34.59 | Vis detaljer |
LTC6561 Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6561IUF#PBF | IC TRANSIMPEDANCE AMP 24QFN | 91 - Immediate | $81.15 | Vis detaljer |
![]() | ![]() | LTC6561IUF#TRPBF | IC TRANSIMPEDANCE AMP 24QFN | 0 - Immediate | $81.15 | Vis detaljer |