Analog Devices®5800 Wireless Sensor Networking Products
Analog Devices' Dust Networks® product group introduces the SmartMesh™ LTC5800 (system-on-chip)
Analog Devices' SmartMesh IP wireless sensor networks are self-managing, low-power internet protocol (IP) networks built from wireless nodes called motes. The LTC5800-IPM is the IP mote-on-chip integrated circuit in the Eterna® family of IEEE 802.15.4e system-on-chip (SoC) solutions, featuring a highly integrated, low-power radio design by Dust Networks, as well as an ARM® Cortex®-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software.
With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. The SmartMesh IP software provided with the LTC5800-IPM is fully tested and validated, and is readily configured via a software application programming interface. SmartMesh IP motes deliver a highly flexible network with proven reliability and low-power performance in an easy-to-integrate platform.
Video![]() |
LTC5800 – Configuring SmartMesh Networks for Different Applications Wireless Sensor Networks, in general, have a wide array of performance requirements. |
Features and Benefits
- Serves as a wireless node, or mote, in a SmartMesh IP network with: >99.999% network reliability in the most challenging RF environments and sub-50 µA routing nodes
- 2.4 GHz, IEEE 802.15.4e system-on-chip, complete with embedded SmartMesh networking software
- 72-pin 10 mm x 10 mm QFN package
- These products contain encryption. Import / export restrictions may apply
In-Circuit Programmers, Emulators, and Debuggers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC9010B | SERIAL PROGRAMMER ETERNA | 2 - Immediate | $4,441.30 | Vis detaljer |
RF Evaluation and Development Kits, Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DC9007A | KIT START SMARTMESH WIRELESSHART | 0 - Immediate | $47,978.46 | Vis detaljer |
![]() | ![]() | DC9000B | KIT STARTER SMARTMESH IP | 0 - Immediate | $5,052.19 | Vis detaljer |
![]() | ![]() | DC9003A-B | BOARD SMARTMESH IP MOTE CHIP ANT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC9003A-C | BOARD DEMO WIRELESSHART | 1 - Immediate | $4,797.86 | Vis detaljer |
RF Transceivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC5800IWR-IPMA#PBF | IC RF TXRX+MCU 802.15.4 72QFN | 314 - Immediate | $227.54 | Vis detaljer |
![]() | ![]() | LTC5800IWR-IPRB#PBF | IC RF TXRX+MCU 802.15.4 72VFQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LTC5800IWR-IPRA#PBF | IC RF TXRX+MCU 802.15.4 72QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LTC5800IWR-WHMA#PBF | IC RF TXRX+MCU 802.15.4 72QFN | 129 - Immediate | $618.72 | Vis detaljer |