LTC3265 Low-Noise, High-Voltage Dual Polarity Output Power Supply
Analog Devices' high-voltage boost and inverting charge pumps deliver low-noise dual outputs with post-regulating ±50 mA LDOs
Analog Devices' LTC3265 is a low-noise dual polarity output power supply, which includes a boost charge pump, an inverting charge pump, and two low-noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator. Each LDO can provide up to 50 mA of output current. The LDO output voltages can be adjusted using external resistor dividers.
The charge pumps employ low quiescent current Burst Mode® operation or low-noise constant frequency mode. During Burst Mode operation, the boost charge pump regulates its output (VOUT+) to 0.94 • 2 • VIN_P while the inverting charge pump regulates its output (VOUT-) to –0.94 • VIN_N. In Burst Mode operation the LTC3265 draws only 135 μA of quiescent current with both LDOs on. In constant frequency mode, the boost and inverting charge pumps produce outputs equal to 2 • VIN_P and -VIN_N respectively and operate at a fixed 500 kHz or to a programmed value between 50 kHz to 500 kHz using an external resistor. The LTC3265 is available in low-profile 3 mm × 5 mm × 0.75 mm 18-lead DFN and thermally enhanced 20-lead TSSOP packages.
LTC3265 Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3265EFE#PBF | IC REG CHARG PUMP INV DL 20TSSOP | 0 - Immediate | $76.21 | Vis detaljer |
![]() | ![]() | LTC3265EDHC#PBF | IC REG CHARGE PUMP INV DL 18DFN | 1512 - Immediate | $73.99 | Vis detaljer |
![]() | ![]() | LTC3265IFE#PBF | IC REG CHARG PUMP INV DL 20TSSOP | 40 - Immediate | $86.22 | Vis detaljer |
![]() | ![]() | LTC3265IDHC#PBF | IC REG CHARGE PUMP INV DL 18DFN | 91 - Immediate | $86.22 | Vis detaljer |
![]() | ![]() | LTC3265HFE#PBF | IC REG CHARG PUMP INV DL 20TSSOP | 45 - Immediate | $92.25 | Vis detaljer |
![]() | ![]() | LTC3265HDHC#PBF | IC REG CHARGE PUMP INV DL 18DFN | 16 - Immediate | $92.25 | Vis detaljer |
LTC3265 Demo Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2235A | EVAL BOARD FOR LTC3265 | 2 - Immediate | $808.10 | Vis detaljer |