LT8645/LT8646 Synchronous Step-Down Regulators
Analog Devices’ buck simpler switchers are designed for automotive, industrial, and GSM power supplies
Analog Devices' LT8645 and LT8646 are 65 V, 8 A synchronous step-down/buck regulators. These regulators feature Silent Switcher® architecture designed to minimize EMI/EMC emissions while delivering high efficiency at high switching frequencies. This architecture includes the integration of bypass capacitors to optimize all the fast-current loops inside and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. This performance makes the LT8645 and LT8646 ideal for noise sensitive applications and environments.
The fast, clean, low-overshoot switching edges enable high-efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40 ns minimum on-time allows high step down ratios even at high switching frequencies. The LT8646 has external compensation via the VC pin to enable current sharing and fast transient response at high switching frequencies.
Burst Mode® operation enables ultra-low standby current consumption, pulse-skipping mode allows full switching frequency at lower output loads, or spread spectrum operation can further reduce EMI/EMC emissions. Soft-start and tracking functionality are accessed via the TR/SS pin, and an accurate input voltage UVLO threshold can be set using the EN/UV pin. A CLKOUT pin enables synchronizing other regulators to the LT8645 and LT8646. The regulators come in a compact 32-lead LQFN package that has an operating temperature range of -40°C to +125°C. The LT8645 and LT8646 are perfect for automotive, industrial, and GSM power supplies.
LT8645/LT8646 Synchronous Step-Down Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8645SHV-2#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | LT8645SEV#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $95.48 | Vis detaljer |
![]() | ![]() | LT8645SIV#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $100.81 | Vis detaljer |
![]() | ![]() | LT8645SJV-2#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $102.64 | Vis detaljer |
![]() | ![]() | LT8645SEV-2#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $92.12 | Vis detaljer |
![]() | ![]() | LT8645SIV#WPBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LT8646SIV#WPBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $127.56 | Vis detaljer |
![]() | ![]() | LT8646SIV#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $123.38 | Vis detaljer |
![]() | ![]() | LT8646SEV#PBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | LT8646SEV#WPBF | IC REG BUCK ADJ 8A 32LQFN | 0 - Immediate | $117.42 | Vis detaljer |
Demonstration Boards
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens - Switching | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DC2468A | EVAL BOARD FOR LT8645S | 2MHz | 24 - Immediate | $895.46 | Vis detaljer |
![]() | ![]() | DC2660A | EVAL BOARD FOR LT8646S | 2MHz | 14 - Immediate | $895.46 | Vis detaljer |