LT3045 20 V 500 mA Ultra-Low Noise LDO Regulator
Analog Devices PMIC for noise sensitive power supplies found in instrumentation, test, and medical applications
Analog Devices' LT3045 is a 20 V, 500 mA low dropout (LDO) regulator. This regulator features ultra-low noise and ultra-high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high-performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB.
The device supplies 500 mA at a typical 260 mV dropout voltage. Operating quiescent current is nominally 2.2 mA and drops to <1 μA in shutdown. This regulator's wide output voltage range (0 V to 15 V) while maintaining unity gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start-up capability, and programmable power good to indicate output voltage regulation.
The LT3045 is stable with a minimum 10 μF ceramic output capacitor. Built-in protection includes reverse-battery protection, reverse-current protection, internal current limit with foldback, and thermal limit with hysteresis. The regulator comes in a 10- and 12-pin DFN package as well as 12-pin MOSP package. The LT3045 was designed for noise sensitive power supply applications found in instrumentation, test, and medical designs.
- Programmable current limit
- Reverse-battery and reverse-current protection
- Fast start-up capability
- Voltage input: 20 V max
- Voltage output: 0 V to 15 V
- Low dropout voltage: 260 mV
- Current output: 500 mA
- Temperature operating range: -40°C to +125°C/150°C
- Package/case: 10-DFN, 12-DFN, 12-MSOP, 12-MSOP-EP
- RF power supplies: PLLs, VCOs, mixers, LNAs, PAs
- Instrumentation
- High speed/high precision data converters
- Medical applications
- Imaging
- Diagnostics
- Power supplies
- Switching supplies
Eval Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | DC2491A | EVAL BOARD FOR LT3045 | 83 - Immediate | $808.10 | Vis detaljer | |
![]() | ![]() | DC2593A | EVAL BOARD FOR LT30451 | 0 - Immediate | $808.10 | Vis detaljer |
LT3045 LDO Regulator
| Billede | Manufacturer Part Number | Beskrivelse | Pakke/hus | Leverandørs enhedspakning | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LT3045EDD-1#TRPBF | IC REG LIN POS ADJ 500MA 12-DFN | 12-WFDFN eksponeret overflade | 12-DFN (3x3) | 8807 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045HMSE#PBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 215 - Immediate | $70.50 | Vis detaljer | |
![]() | ![]() | LT3045MPDD#PBF | IC REG LIN POS ADJ 500MA 10DFN | 10-DFN (3x3) | 0 - Immediate | $136.56 | Vis detaljer | ||
![]() | ![]() | LT3045EDD#PBF | IC REG LIN POS ADJ 500MA 10DFN | 10-WFDFN eksponeret overflade | 10-DFN (3x3) | 0 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045EDD#TRPBF | IC REG LIN POS ADJ 500MA 10DFN | 10-WFDFN eksponeret overflade | 10-DFN (3x3) | 0 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045EDD-1#PBF | IC REG LIN POS ADJ 500MA 12-DFN | 12-WFDFN eksponeret overflade | 12-DFN (3x3) | 2537 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045EMSE#PBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 7537 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045EMSE#TRPBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 315 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045EMSE-1#PBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 555 - Immediate | $56.43 | Vis detaljer | |
![]() | ![]() | LT3045EMSE-1#TRPBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 0 - Immediate | $62.39 | Vis detaljer | |
![]() | ![]() | LT3045HDD#PBF | IC REG LIN POS ADJ 500MA 10DFN | 10-WFDFN eksponeret overflade | 10-DFN (3x3) | 1073 - Immediate | $70.50 | Vis detaljer | |
![]() | ![]() | LT3045HDD#TRPBF | IC REG LIN POS ADJ 500MA 10DFN | 10-WFDFN eksponeret overflade | 10-DFN (3x3) | 2357 - Immediate | $70.50 | Vis detaljer | |
![]() | ![]() | LT3045IDD#PBF | IC REG LIN POS ADJ 500MA 10DFN | 10-WFDFN eksponeret overflade | 10-DFN (3x3) | 0 - Immediate | $64.16 | Vis detaljer | |
![]() | ![]() | LT3045IDD#TRPBF | IC REG LIN POS ADJ 500MA 10DFN | 10-WFDFN eksponeret overflade | 10-DFN (3x3) | 0 - Immediate | $64.16 | Vis detaljer | |
![]() | ![]() | LT3045IDD-1#PBF | IC REG LIN POS ADJ 500MA 12-DFN | 12-WFDFN eksponeret overflade | 12-DFN (3x3) | 1718 - Immediate | $64.16 | Vis detaljer | |
![]() | ![]() | LT3045IDD-1#TRPBF | IC REG LIN POS ADJ 500MA 12-DFN | 12-WFDFN eksponeret overflade | 12-DFN (3x3) | 0 - Immediate | $37.86 | Vis detaljer | |
![]() | ![]() | LT3045IMSE#PBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 1680 - Immediate | $64.16 | Vis detaljer | |
![]() | ![]() | LT3045IMSE#TRPBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 7140 - Immediate | $64.16 | Vis detaljer | |
![]() | ![]() | LT3045IMSE-1#PBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 1628 - Immediate | $64.16 | Vis detaljer | |
![]() | ![]() | LT3045IMSE-1#TRPBF | IC REG LIN POS ADJ 500MA 12MSOP | 12-TSSOP (0,118", 3,00mm bredde) eksponeret overflade | 12-MSOP-EP | 0 - Immediate | $37.86 | Vis detaljer |