LSK389 Series Dual N-Channel JFETs

Linear Integrated Systems' flagship JFET dominates the high-end audio and sensor industries

Image of Linear Integrated Systems' LSK389 Series Dual N-Channel JFETsLinear Integrated Systems' LSK389 series is an ultra-low-noise dual junction field effect transistor (JFET) with models including LSK389A, LSK389B, LSK389C, and LSK389D. The models are graded by IDSS. The LSK389B grade model is designed for ultra-high-end systems, ranging from U.S. Navy underwater listening to studio reference amps and microphones.

These JFETs are individually tested for noise to ensure datasheet compliance. The two halves of the dual are interwoven using a proprietary design for optimal matching characteristics.

Features
  • Monolithic dual N-channel JFET
  • Tight matching and high CMRR
  • Ultra-low-noise: en = 1.3 nV/√Hz at 1 kHz (typ.)
  • SOIC 8L RoHS
  • Tight offset voltage and low drift over the temperature specifications
Applications
  • Ultra-high-end audio
  • Military sensors
  • Audio amps and preamps
  • Discrete low-noise operational amps
  • Battery-operated audio preamps
  • Audio mixer consoles
  • Acoustic sensors
  • Sonic imaging
  • Instrumentation amps
  • Microphones
  • Sonobuoys
  • Hydrophones
  • Chemical and radiation detectors

LSK389 Series Dual N-Channel JFETs

BilledeManufacturer Part NumberBeskrivelseSpænding - Nedbrud (V(BR)GSS)Strømafladning (Id) - Maks.Inputkapacitans (Ciss) (maks.) @ VdsTilgængeligt antal PrisVis detaljer
JFET 2N-CH 40V 10MA 8SOICLSK389A SOIC 8L ROHSJFET 2N-CH 40V 10MA 8SOIC40 V10 mA25pF @ 10V6473 - Immediate$75.49Vis detaljer
JFET 2N-CH 40V 10MA 8SOICLSK389B SOIC 8L ROHSJFET 2N-CH 40V 10MA 8SOIC40 V10 mA25pF @ 10V2939 - Immediate$71.76Vis detaljer
JFET 2N-CH 40V 10MA TO71LSK389A TO-71 6L ROHSJFET 2N-CH 40V 10MA TO7140 V10 mA25pF @ 10V131 - Immediate$99.60Vis detaljer
JFET 2N-CH 40V 10MA TO71LSK389B TO-71 6L ROHSJFET 2N-CH 40V 10MA TO7140 V10 mA25pF @ 10V412 - Immediate$97.61Vis detaljer
JFET 2N-CH 40V 8SOICLSK389BSOIC8LTB ROHSJFET 2N-CH 40V 8SOIC40 V25pF @ 10V-55°C – 150°C (TJ)107 - Immediate$106.67Vis detaljer
JFET 2N-CH 40V 8SOICLSK389D SOIC 8L ROHSJFET 2N-CH 40V 8SOIC40 V25pF @ 10V-55°C – 150°C (TJ)3362 - Immediate$62.18Vis detaljer
JFET 2N-CH 40V TO71LSK389D TO-71 6L ROHSJFET 2N-CH 40V TO7140 V25pF @ 10V-55°C – 150°C (TJ)0$89.63Vis detaljer
JFET 2N-CH 40V 8SOICLSK389ASOIC8LTB ROHSJFET 2N-CH 40V 8SOIC40 V25pF @ 10V-55°C – 150°C (TJ)149 - Immediate$75.49Vis detaljer
JFET 2N-CH 40V TO71LSK389C TO-71 6LJFET 2N-CH 40V TO7140 V25pF @ 10V-55°C – 150°C (TJ)534 - Immediate$92.66Vis detaljer
Published: 2022-11-04