Brushless DC Motors for Speed, Position, and Power
Lin Engineering's BLDC motors provide precise speed and position control for a variety of applications
Lin Engineering brushless DC (BLDC) motors are designed from the ground up for high efficiency, smooth motion, and high torque output making them an excellent choice for any application that requires precise speed and position control. They are available in a range of NEMA frame sizes, including NEMA 17, 23, and 34.
Highly efficient means higher torque and speed output with minimal power draw, which translates to lower operating costs and less heat generated. Less heat combined with the brushless design offers long-term and maintenance-free reliability.
Lin Engineering BLDC motors are specially wound to lower resonance and vibration to help ensure quiet and smooth operation in benchtop machines and other devices in a working environment.
BLDC motors provide a high torque output over a wide speed range allowing them to fit the needs of a variety of applications off the shelf. These motors also have excellent speed stability thanks to the wide torque range.
Speed Control
BLDCs can be used for myriad applications requiring precise speed control. These motors are also used in manufacturing to help speed up or completely automate a process. For continuous production, BLDC motors are commonly used on conveyors and belt feeder applications. For laboratories, these motors can be used in testing machines like centrifuges and orbital shaking platforms. For AGVs and mobile applications, BLDCs are used as wheel drives.
Position Control
When fitted with an encoder, position feedback can be used for near servo positioning capability for a fraction of the cost. On packaging machinery, position control offers precise indexing of web material. On indexing turntable and pick and place applications, BLDCs are excellent for precision and speed.
Power Control
BLDC motors provide electromagnetic resistance for cardio machines like treadmills and ellipticals. Because of the high-speed capability of a BLDC, adding a gearbox is a natural way to give torque advantage to complete heavy-duty jobs.
Lin Engineering BLDC motors can be used with pre-tuned matched drives and extension cables for a package solution or with the drive of the customer's choosing.
Lin Engineering BLDC motors provide a smooth, powerful, and reliable motion control solution.
NEMA 17 Frame Size
| Billede | Manufacturer Part Number | Beskrivelse | Moment - Nominel (oz-in/mNm) | Effekt - Nominel | Encodertype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BL17E40-02D-03RO | BLDC MOTOR WITH ENCODER | 30,45 / 215,02 | 90W | Stigende | 1 - Immediate | $1,771.59 | Vis detaljer |
![]() | ![]() | BL17E19-02D-03RO | BLDC MOTOR WITH ENCODER | 10,2 / 72,03 | 30W | Stigende | 15 - Immediate | $1,464.48 | Vis detaljer |
![]() | ![]() | BL17E40-01D-05RO | BLDC MOTOR WITH ENCODER | 30,45 / 215,02 | 90W | Stigende | 17 - Immediate | $1,807.03 | Vis detaljer |
![]() | ![]() | BL17E28-01D-03RO | BLDC MOTOR WITH ENCODER | 20,39 / 144 | 60W | Stigende | 12 - Immediate | $1,665.14 | Vis detaljer |
![]() | ![]() | BL17E28-02D-03RO | BLDC MOTOR WITH ENCODER | 20,39 / 144 | 60W | Stigende | 0 - Immediate | $1,771.12 | Vis detaljer |
![]() | ![]() | BL17E19-01D-03RO | BLDC MOTOR WITH ENCODER | 10,2 / 72,03 | 30W | Stigende | 15 - Immediate | $1,487.36 | Vis detaljer |
![]() | ![]() | BL17E28-02-RO | BLDC MOTOR | 20,39 / 144 | 60W | - | 0 - Immediate | $840.18 | Vis detaljer |
![]() | ![]() | BL17E19-02-RO | BLDC MOTOR | 10,2 / 72,03 | 30W | - | 0 - Immediate | $659.49 | Vis detaljer |
![]() | ![]() | BL17E28-01-RO | BLDC MOTOR | 203,92 / 1,44 | 60W | - | 0 - Immediate | $835.17 | Vis detaljer |
![]() | ![]() | BL17E40-02-RO | BLDC MOTOR | 30,45 / 215,02 | 90W | - | 0 - Immediate | $1,086.61 | Vis detaljer |
![]() | ![]() | BL17E19-01-RO | BLDC MOTOR | 10,2 / 72,03 | 30W | - | 11 - Immediate | $672.67 | Vis detaljer |
![]() | ![]() | BL17E40-01-RO | BLDC MOTOR | 30,45 / 215,02 | 90W | - | 0 - Immediate | $1,034.62 | Vis detaljer |
NEMA 23 Frame Size
| Billede | Manufacturer Part Number | Beskrivelse | Moment - Nominel (oz-in/mNm) | Effekt - Nominel | Encodertype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BL23E22-01D-06RO | BLDC MOTOR WITH ENCODER | 20,53 / 144,97 | 60W | Stigende | 8 - Immediate | $1,643.77 | Vis detaljer |
![]() | ![]() | BL23E33-01D-04RO | BLDC MOTOR WITH ENCODER | 41,07 / 290 | 120W | Stigende | 4 - Immediate | $2,020.11 | Vis detaljer |
![]() | ![]() | BL23E33-02D-03RO | BLDC MOTOR WITH ENCODER | 41,07 / 290 | 120W | Stigende | 0 - Immediate | $1,930.02 | Vis detaljer |
![]() | ![]() | BL23E48-02D-03RO | BLDC MOTOR WITH ENCODER | 60,89 / 430 | 180W | Stigende | 16 - Immediate | $2,146.03 | Vis detaljer |
NEMA 34 Frame Size
| Billede | Manufacturer Part Number | Beskrivelse | Moment - Nominel (oz-in/mNm) | Effekt - Nominel | Encodertype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BL34E21-01D-07RO | BLDC MOTOR WITH ENCODER | 33,99 / 240 | 100W | Stigende | 0 - Immediate | $2,379.39 | Vis detaljer |
![]() | ![]() | BL34E21-02D-03RO | BLDC MOTOR WITH ENCODER | 33,99 / 240 | 100W | Stigende | 1 - Immediate | $1,509.11 | Vis detaljer |
![]() | ![]() | BL34E27-02D-03RO | BLDC MOTOR WITH ENCODER | 67,97 / 480 | 200W | Stigende | 16 - Immediate | $2,556.29 | Vis detaljer |
![]() | ![]() | BL34E34-01D-05RO | BLDC MOTOR WITH ENCODER | 102 / 720 | 300W | Stigende | 8 - Immediate | $2,855.41 | Vis detaljer |
![]() | ![]() | BL34E34-01-RO | BLDC MOTOR | 102 / 720 | 300W | - | 0 - Immediate | $2,491.18 | Vis detaljer |
![]() | ![]() | BL34E21-02-RO | BLDC MOTOR | 34 / 240 | 100W | - | 0 - Immediate | $1,652.90 | Vis detaljer |
![]() | ![]() | BL34E21-01-RO | BLDC MOTOR | 34 / 240 | 100W | - | 1 - Immediate | $1,652.90 | Vis detaljer |
![]() | ![]() | BL34E27-02-RO | BLDC MOTOR | 68 / 480 | 200W | - | 0 - Immediate | $1,885.39 | Vis detaljer |