High-Speed Data Transfer USB 3.1 Connectors

LEMO's robust and durable high-speed solutions are suitable for demanding outdoor environments and indoor use

Image of LEMO's High-Speed Data Transfer USB 3.1 ConnectorsLEMO's high-speed data transfer USB 3.1 connectors satisfy demanding high-speed data transfer connection conditions using the USB protocol up to 10 Gb/s. These USBs are robust and durable high-speed solutions with high signal integrity. The push-pull connectors are available in different models and series.

These LEMO high-speed data transfer USB 3.1 connectors are suitable for indoor use as well as demanding outdoor environments (extreme temperatures and high humidity) for applications in defense, industrial automation, data communication, aerospace, and test and measurement.

Features
  • Proprietary interface carries sensitive information with total security in harsh environments
  • Signal integrity and USB 3.1 protocol compliance enable up to 10 Gb/s data transmission
  • The push-pull latching system enables simple/quick and safe/reliable frequent connection and disconnection
  • 360° screening for full EMC shielding
  • A broad range of robust and miniature models including IP68-mated for lasting compact integrations
  • Mating cycles: up to 5,000 for a longer service life and optimized cost of ownership
Applications
  • Automotive
  • Communication
  • Defense
  • Industrial
  • Robotics
  • Test and measurement

High-Speed Data Transfer USB 3.1 Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeMonteringstypeMonteringsfunktionTilgængeligt antal PrisVis detaljer
PLUG T SERIES USB 3.1FGG.2T.542.CLAC60ZPLUG T SERIES USB 3.1Stik, HanbenFrithængende (In-Line)-14 - Immediate$1,160.42Vis detaljer
PANEL RECEPT K SERIES USB 3.1EAG.2K.542.CLLPANEL RECEPT K SERIES USB 3.1Koblingsstik, HunfatningerPanelmontering, HulmonteringMøtrik i for- og bagside0 - Immediate$1,167.62Vis detaljer
PANEL RECEPT B SERIES USB 3.1EAG.2B.542.CLLPANEL RECEPT B SERIES USB 3.1Koblingsstik, HunfatningerPanelmontering, HulmonteringMøtrik i for- og bagside0 - Immediate$1,197.96Vis detaljer
PLUG B SERIES USB 3.1FGG.2B.542.CLAD62ZPLUG B SERIES USB 3.1Stik, HanbenFrithængende (In-Line)-0 - Immediate$1,073.39Vis detaljer
PANEL RECEPT T SERIES USB 3.1EAG.2T.542.CLLPANEL RECEPT T SERIES USB 3.1Koblingsstik, HunfatningerPanelmontering, HulmonteringMøtrik i for- og bagside4 - Immediate$1,207.75Vis detaljer
INLINE RECPT B SERIES USB 3.1PHG.2B.542.CLLD62ZINLINE RECPT B SERIES USB 3.1Koblingsstik, HunfatningerFrithængende (In-Line)-0 - Immediate$1,201.50Vis detaljer
INLINE RECPT T SERIES USB 3.1PHG.2T.542.CLLC60ZINLINE RECPT T SERIES USB 3.1Koblingsstik, HunfatningerFrithængende (In-Line)-0 - Immediate$1,246.81Vis detaljer
PLUG K SERIES USB 3.1FGG.2K.542.CLAC60ZPLUG K SERIES USB 3.1Stik, HanbenFrithængende (In-Line)-0 - Immediate$1,140.76Vis detaljer
INLINE RECPT KSERIES USB 3.1PHG.2K.542.CLLC60ZINLINE RECPT KSERIES USB 3.1Koblingsstik, HunfatningerFrithængende (In-Line)-0 - Immediate$1,287.64Vis detaljer
Published: 2023-12-21