HOYS Series Hall Effect Current Sensors
LEM high-performing current sensors ensure reliable and efficient protection in industrial applications
The HOYS series from LEM are high-performance, contactless current sensors based on open-loop Hall effect technology, designed for accurate measurement of DC, AC, and pulsed currents ranging from 100 A to 560 ARMS nominal. Engineered for industrial applications, these sensors offer galvanic isolation and are built for easy mounting on busbars with large apertures. HOYS current sensors feature fast response times, low offset and gain drift, and include a dedicated overcurrent detection function preset at 2.93 times the nominal current (IPN), ensuring reliable and efficient protection in industrial applications.
- Open-loop multi-range current sensing
- Voltage output
- Single supply: +5 V
- Overcurrent detection: 2.93 x IPN (peak value)
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Buspar mounting: aperture 21.5 mm x 13 mm
- Factory-calibrated
- Mating JST connector: housing PAP-05V-S/contact SPHD-00T-P0.5
- Low offset drift
- Over-drivable UREF
- Creepage/clearance: >10.5 mm
- Fast response
- Low-profile 2 mm pitch connector for 22 AWG to 28 AWG wire
- AC variable-speed and servo motor drives
- Static converters for DC motor drives
- Battery-supplied applications
- Uninterruptible power supplies
- Switched-mode power supplies
- Power supplies for welding applications
- Combiner box
- Solar inverter on the DC side of the inverter
HOYS Series Hall Effect Current Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HOYS 100-S-0100 | CURRENT SENSOR HE/OL 100A | 40 - Immediate | $225.01 | Vis detaljer |
![]() | ![]() | HOYS 100-S/SP33-1106 | CURRENT SENSOR HE/OL 100A | 0 - Immediate | $202.75 | Vis detaljer |
![]() | HOYS 100-SW-0000 | HOYS 100-SW-0000 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | ![]() | HOYS 200-S-0100 | CURRENT SENSOR HE/OL 200A | 23 - Immediate | $233.50 | Vis detaljer |
![]() | HOYS 200-S/SP32-0100 | HOYS 200-S/SP32-0100 | 0 - Immediate | $171.74 | Vis detaljer | |
![]() | ![]() | HOYS 200-S/SP33-1106 | CURRENT SENSOR HE/OL 200A | 5 - Immediate | $235.28 | Vis detaljer |
![]() | HOYS 200-SW-0000 | HOYS 200-SW-0000 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | HOYS 350-SW-0400 | HOYS 350-SW-0400 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | HOYS 372-S/SPH00-0100 | HOYS 372-S/SPH00-0100 | 0 - Immediate | $178.84 | Vis detaljer | |
![]() | ![]() | HOYS 400-S-0100 | CURRENT SENSOR HE/OL 400A | 21 - Immediate | $212.26 | Vis detaljer |
![]() | ![]() | HOYS 400-S/SP33-1106 | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $202.75 | Vis detaljer |
![]() | HOYS 400-SW-0000 | HOYS 400-SW-0000 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | HOYS 400-SW-0400 | HOYS 400-SW-0400 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | HOYS 400-SW/SPFA0 A44L-0001-0204#400A | HOYS 400-SW/SPFA0 A44L-0001-0204 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | HOYS 432-S/SPH00-0100 | HOYS 432-S/SPH00-0100 | 0 - Immediate | $178.84 | Vis detaljer | |
![]() | HOYS 450-SW/SPFA0 A44L-0001-0204#450A | HOYS 450-SW/SPFA0 A44L-0001-0204 | 0 - Immediate | $167.54 | Vis detaljer | |
![]() | HOYS 486-S/SPH00-0100 | HOYS 486-S/SPH00-0100 | 0 - Immediate | $178.84 | Vis detaljer | |
![]() | ![]() | HOYS 500-S-0100 | CURRENT SENSOR HE/OL 500A | 6 - Immediate | $202.75 | Vis detaljer |
![]() | HOYS 500-S/SP32-0100 | HOYS 500-S/SP32-0100 | 0 - Immediate | $186.52 | Vis detaljer | |
![]() | ![]() | HOYS 500-S/SP33-1106 | CURRENT SENSOR HE/OL 500A | 0 - Immediate | $202.75 | Vis detaljer |