HOYL Series Hall Effect Current Sensors
LEM HOYL series Hall effect current sensors are designed for high performance in industrial applications
LEM HOYL series high-performance, contactless current sensors are designed for precise measurement of DC, AC, and pulsed currents at nominal values of 200 A, 400 A, 600 A, and 800 ARMS. Utilizing open-loop Hall effect technology, these sensors offer galvanic isolation and are optimized for mounting on large-aperture busbars, making them ideal for demanding industrial applications. The HOYL Series features fast response times, low offset and gain drift, and integrated overcurrent detection set at 2.93 times the nominal current via a dedicated connection, ensuring both accuracy and protection in industrial environments.
- Open-loop multi-range current sensor
- Voltage output
- Single supply: 5 V
- Overcurrent detection 2.93 × IPN (peak value)
- Galvanic separation between primary and secondary circuits
- Low power consumption
- For busbar mounting
- Aperture: 40 mm × 13 mm
- Factory calibrated
- Mating JST connector: housing PAP-05V-S/contact SPHD-00xT-P0.5
- Low offset drift
- Over-drivable Uref
- Creepage/clearance >10.5 mm
- Fast response
- Low profile 2 mm pitch connector for 22 AWG to 28 AWG wire
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies
- Switched-mode power supplies
- Power supplies for welding applications
- Combiner boxes
- Solar inverters on DC side of the inverter
HOYL Series Hall Effect Current Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HOYL 800-S-0100 | CURRENT SENSOR HE/OL 800A | 0 - Immediate | $387.37 | Vis detaljer |
![]() | ![]() | HOYL 200-S-0100 | CURRENT SENSOR HE/OL 200A | 0 - Immediate | $377.80 | Vis detaljer |
![]() | ![]() | HOYL 400-S-0100 | CURRENT SENSOR HE/OL 400A | 17 - Immediate | $401.77 | Vis detaljer |
![]() | ![]() | HOYL 600-S-0100 | CURRENT SENSOR HE/OL 600A | 53 - Immediate | $392.95 | Vis detaljer |
![]() | ![]() | HOYL 800-S/SP33-1106 | CURRENT SENSOR HE/OL 800A | 0 - Immediate | $456.29 | Vis detaljer |