HO-S Series Current Transducers
LEM USA's HO-S series open loop multi-range current transducers are compact and factory calibrated
LEM's HO-S series current transducers are a high-performance, cost-effective, and contactless current transducer for panel mounting with a large aperture for the primary conductor. High accuracy and short response times combined with six current range options make this a great choice for a wide range of applications.
- Open loop multi-range current transducer
- Voltage output
- Single power supply +5 V
- Over-current detect 2.93 IPN (peak value)
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Compact design for panel mounting
- Aperture: 15 mm x 8 mm
- Factory calibrated
- Connection mating with JST:
- Housing PHR-5
- Contact SPH-00xT
- AC variable speed and servo motor drives
- Static converters for DC motors
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Battery-supplied applications
- Power supplies for welding applications
- Combiner boxes
- MPPT
Current Transducers
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Registrering | Antal kanaler | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HO 50-S | CURRENT SENSOR HE/OL 50A | 50A | 1 | 1230 - Immediate | Vis detaljer |
![]() | ![]() | HO 100-S | CURRENT SENSOR HE/OL 100A | 100A | 1 | 409 - Immediate | Vis detaljer |
![]() | ![]() | HO 250-S | CURRENT SENSOR HE/OL 250A | 250A | 1 | 208 - Immediate | Vis detaljer |
![]() | ![]() | HO 150-S | CURRENT SENSOR HE/OL 150A | 150A | 1 | 187 - Immediate | Vis detaljer |
![]() | ![]() | HO 200-S-0100 | CURRENT SENSOR OL 200A | 200A | 1 | 0 - Immediate | Vis detaljer |
![]() | ![]() | HO 100-S/SP30-0100 | CURRENT SENSOR HE/OL 100A | 100A | 1 | 0 - Immediate | Vis detaljer |