HO-P Series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A Current Transducers
LEM USA features their HO-P series of high-performance, cost-effective, and contactless current transducers
Introducing LEM USA’s HO-P series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A current transducers for the electronic measurement of DC, AC, and pulsed current with galvanic separation between the primary and the secondary circuit. In today’s world, efficiency of applications is of increasing importance in order to save energy and money. Applications that are controlled by power electronics requiring optimal and accurate regulation of electronic parameters such as current, voltage, and power.
- Open loop multi-range current transducer
- Voltage output
- Single power supply +5 V
- Over-current detect 2.93 × IPN (peak value)
- EEPROM control
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Compact design for THT PCB mounting
- Aperture: 15 mm × 8 mm
- Factory calibrated
- Dedicated parameter settings
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
- Combiner boxes
- Maximum power point tracking (MPPT)
HO-P Series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A Current Transducers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HO 60-P | CURRENT SENSOR HE/OL 60A | 88 - Immediate | $114.94 | Vis detaljer |
![]() | ![]() | HO 100-P | CURRENT SENSOR HE/OL 100A | 21 - Immediate | $153.49 | Vis detaljer |
![]() | ![]() | HO 120-P | CURRENT SENSOR HE/OL 120A | 24 - Immediate | $148.10 | Vis detaljer |
![]() | ![]() | HO 180-P | CURRENT SENSOR HE/OL 180A | 60 - Immediate | $114.75 | Vis detaljer |
![]() | ![]() | HO 240-P-0100 | CURRENT SENSOR HE/OL 240A | 71 - Immediate | $158.37 | Vis detaljer |
![]() | ![]() | HO 250-P | CURRENT SENSOR HE/OL 250A | 76 - Immediate | $159.39 | Vis detaljer |