HMSR DA Integrated Current Sensors
LEM integrated current sensors replace shunts and digital isolators for a reduced cost and footprint
LEM HMSR series represents a cutting-edge evolution in integrated current sensors that are engineered to deliver the precision of an IC with a breakthrough isolation concept for enhanced robustness. With a guaranteed isolation voltage of 4.95 kV and lab-tested performance up to 5.66 kV, the HMSR’s pre-mold design and unique footprint ensure optimal separation of the primary bar and 8 mm clearance on the landing pad. Its integrated micro core offers exceptional immunity to external magnetic fields, enabling high accuracy in demanding environments such as solar DC systems and EV chargers. Notably, the HMSR DA variant pioneers Sigma Delta bitstream output in integrated sensors, achieving up to 13 bits of effective resolution and making it an ideal solution for low-noise, high-fidelity current sensing applications.
- Replaces shunt and digital isolator for reduced cost and footprint
- Offers efficient performance for servo drives, robotics, and other high-precision applications
- Sigma digital bitstream output with 10 MHz clock in or out
- High resolution with an effective number of bits (ENOB): 11 bits to 13 bits
- Different output modes: single-ended CMOS, differential RS422, and LVDS
- Fast internal OCD of 2 µs
- Small drives
- HVAC inverters
- Appliances
- Solar inverters
HMSR DA Integrated Current Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Registrering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HMSR DA 25-10-50000 | CURRENT SENSOR HE 25A | 25A | 530 - Immediate | $65.85 | Vis detaljer |
![]() | ![]() | HMSR DA 15-6-50000 | CURRENT SENSOR HE 15A | ±15A | 529 - Immediate | $65.85 | Vis detaljer |
![]() | ![]() | HMSR DA 25-10-54000 | CURRENT SENSOR HE 25A | 25A | 525 - Immediate | $65.85 | Vis detaljer |
![]() | ![]() | HMSR DA 15-6-54000 | CURRENT SENSOR HE 15A | ±15A | 535 - Immediate | $65.85 | Vis detaljer |
![]() | ![]() | HMSR DA 75-30-50000 | CURRENT SENSOR HE 75A | 75A | 507 - Immediate | $65.85 | Vis detaljer |
![]() | ![]() | HMSR DA 75-30-54000 | CURRENT SENSOR HE 75A | 75A | 540 - Immediate | $68.89 | Vis detaljer |