HAIS Series Industrial Current Sensors
The LEM HAIS series offers compact Hall effect current sensors that deliver accurate measurements for industrial applications
The LEM HAIS series offers precise measurement of DC, AC, and pulse currents from 50 ARMS to 400 ARMS, while ensuring galvanic isolation for enhanced safety and performance. Designed with a compact footprint for PCB mounting, the series includes five models that either feature an aperture for the primary conductor or integrate it directly, depending on the amperage requirements.
Operating reliably across a wide temperature range of -40°C to +85°C, HAIS sensors run on a single +5 V supply with reference access. Compared to standard HAIS-P parts, the HAIS-TP versions incorporate a solderable primary busbar for streamlined PCB integration. Leveraging open-loop Hall effect technology, these sensors deliver voltage output with fixed offset and gain, making them a dependable solution for accurate current measurement in demanding industrial applications.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Insulation test voltage 2500 V
- Low power consumption
- Single power supply +5 V
- Fixed offset and sensitivity
- Insulating plastic case recognized according to UL 94 V-0
- Small size and space saving
- Only one design for wide current ratings range
- High immunity to external interference
- UREF IN/OUT
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
HAIS Series Industrial Current Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAIS 50-P | CURRENT SENSOR HE/OL 50A | 1047 - Immediate | $158.31 | Vis detaljer |
![]() | ![]() | HAIS 200-P | CURRENT SENSOR HE/OL 200A | 323 - Immediate | $158.31 | Vis detaljer |
![]() | ![]() | HAIS 100-P | CURRENT SENSOR HE/OL 100A | 816 - Immediate | $158.31 | Vis detaljer |
![]() | ![]() | HAIS 100-TP | CURRENT SENSOR HE/OL 100A | 56 - Immediate | $168.45 | Vis detaljer |
![]() | ![]() | HAIS 50-TP | CURRENT SENSOR HE/OL 50A | 313 - Immediate | $163.51 | Vis detaljer |
![]() | ![]() | HAIS 400-P | CURRENT SENSOR HE/OL 400A | 189 - Immediate | $158.31 | Vis detaljer |
![]() | ![]() | HAIS 150-P | CURRENT SENSOR HE/OL 150A | 103 - Immediate | $158.31 | Vis detaljer |
![]() | HAIS 150-P/SP2 | SENSORS | 0 - Immediate | $119.11 | Vis detaljer | |
![]() | ![]() | HAIS 150-TP | CURRENT SENSOR HE 150A | 0 - Immediate | $126.20 | Vis detaljer |
![]() | HAIS 200-P/SP2 | SENSORS | 0 - Immediate | $128.14 | Vis detaljer | |
![]() | HAIS 300-P/SP2 | SENSORS | 0 - Immediate | $131.98 | Vis detaljer | |
![]() | HAIS 100-P/SP2 | SENSORS | 0 - Immediate | $131.98 | Vis detaljer | |
![]() | HAIS 400-P/SP2 | SENSORS | 0 - Immediate | $133.48 | Vis detaljer | |
![]() | HAIS 100-TP/SP2 | SENSORS | 0 - Immediate | $137.80 | Vis detaljer | |
![]() | HAIS 150-TP/SP2 | SENSORS | 0 - Immediate | $137.80 | Vis detaljer | |
![]() | ![]() | HAIS 50-P/SP2 | SENSORS | 0 - Immediate | $138.97 | Vis detaljer |
![]() | HAIS 50-TP/SP2 | SENSORS | 0 - Immediate | $144.08 | Vis detaljer |