GXS Series Compact, High-Bandwidth IC Sensors
LEM IC sensors offer high-accuracy current sensing for demanding industrial and automotive applications
The GXS series from LEM offers compact, integrated current sensors built for accurate AC and DC current measurements in demanding industrial and automotive environments. Its architecture is optimized to reject external magnetic interference, allowing it to maintain stable performance even in electrically noisy settings.
With galvanic isolation and integrated signal conditioning, the GXS series ensures precise sensing through its low-resistance 1.2 mΩ primary conductor, minimizing power loss. Designed for versatility, it supports measurement ranges from 5 A to 60 A and operates reliably at temperatures up to +125°C, making it well suited for high-efficiency power electronics and control systems.
- Open-loop multi-range current sensor: 5 A to 60 A
- Low electrical resistance: 1.2 mΩ
- Supply voltage: 5 V or 3.3 V
- Output: ratiometric and fixed
- High bandwidth: 400 kHz
- Galvanic separation between primary and secondary with 4 mm of dCI and 4 mm of dCp
- Response time: 1.5 µs
- Withstand isolation voltage (VISO): 3,000 VRMS
- Working voltage for basic isolation: 600 VDC/424 VRMS
- Maximum surge isolation withstands voltage (VIOSM): 6 kV
- CMTI: >100 V/ns
- Working temperature: -40°C to +125°C
- Solar systems
- Servo and drives
- Automation
- Industrial power supplies
- Motor control
- Automotive onboard chargers
- DC/DC power conversion
- OBC/DC and DC/PTC heaters
- Charging piles
- Power distribution
GXS Series Compact, High-Bandwidth IC Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GXS ANF 10-4 50101A | INTEGRATED CURRENT SENSORS, 10A | 496 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | GXS ANF 20-8 50101A | INTEGRATED CURRENT SENSORS, 20A | 500 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | GXS ANF 20-8 51101A | INTEGRATED CURRENT SENSORS, 20A | 500 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | GXS ANF 25-10 50001A | INTEGRATED CURRENT SENSORS, 25A | 4969 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | GXS ANF 50-20 50001A | INTEGRATED CURRENT SENSORS, 50A | 435 - Immediate | $17.50 | Vis detaljer |