STA Series Tubular Actuator

Ledex tubular solenoid platform provides high force for short-stroke applications and is ideal for applications that require long life and high reliability

Image of Ledex STA series Tubular ActuatorLedex super tubular actuator (STA) technology is constructed with a low friction system bobbin ensuring life of up to 25 million actuations. They are available in three diameters and five sizes. Push and pull types are available. Each size and type are available with a choice of two plunger configurations including flat face and 60°, and with or without an anti-rotation flat on the mounting bushing. These options offer maximum force for a wide range of applications.

The customizable STA platform is available in various sizes in push/pull engagement, making it well-suited for lock/latch operations. The STA series provides high resistance to shock and vibration to withstand extreme ambient conditions and is available in magnetic latching versions.

Features
  • Strokes: up to 1.5”
  • Built-in air gap spacer maximizes life while minimizing cost
  • Magnetic latches
  • Rated at 25 million cycles
  • Seven pull and push models
  • Easy nose-mount installation requires no additional hardware
Applications
  • Computer peripherals
  • Industrial sewing machines
  • Automated teller machines
  • Blood analyzers
  • Gate mechanisms
  • Door interlocks
  • Glue dispensers
  • Laboratory equipment
  • Business machines

STA Series Tubular Actuator

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelSlaglængdeEffekt (Watt)Tilgængeligt antal PrisVis detaljer
SOLENOID PULL CONTINUOUS 24V195200-237SOLENOID PULL CONTINUOUS 24V24VDC0,100" (2,54mm)12 W207 - Immediate$251.35Vis detaljer
SOLENOID PULL CONTINUOUS 24V195200-240SOLENOID PULL CONTINUOUS 24V24VDC0,100" (2,54mm)3.1 W0 - Immediate$183.76Vis detaljer
SOLENOID PULL INTERMITTENT 12V195200-234SOLENOID PULL INTERMITTENT 12V12VDC0,100" (2,54mm)11 W65 - Immediate$251.35Vis detaljer
SOLENOID PULL CONTINUOUS 10V195200-236SOLENOID PULL CONTINUOUS 10V10VDC0,100" (2,54mm)3 W46 - Immediate$251.35Vis detaljer
SOLENOID PULL195202-234SOLENOID PULL--37,4Ohm598 - Immediate$270.06Vis detaljer
SOLENOID PULL INTERMITTENT 12V195202-231SOLENOID PULL INTERMITTENT 12V12VDC0,400" (10,16mm)15.1 W168 - Immediate$340.85Vis detaljer
SOLENOID PULL CONTINUOUS 24V195202-237SOLENOID PULL CONTINUOUS 24V24VDC0,250" (6,35mm)4.1 W0 - Immediate$340.85Vis detaljer
SOLENOID PUSH195203-234SOLENOID PUSH--37,4Ohm0 - Immediate$244.98Vis detaljer
SOLENOID PULL INTERMITTENT 12V195203-231SOLENOID PULL INTERMITTENT 12V12VDC0,400" (10,16mm)15.1 W592 - Immediate$355.77Vis detaljer
SOLENOID PUSH CONTINUOUS 24V195203-237SOLENOID PUSH CONTINUOUS 24V24VDC0,250" (6,35mm)4.1 W108 - Immediate$348.83Vis detaljer
SOLENOID PULL195204-230SOLENOID PULL--20,7Ohm178 - Immediate$284.01Vis detaljer
SOLENOID PULL INTERMITTENT 12V195204-227SOLENOID PULL INTERMITTENT 12V12VDC0,625" (15,88mm)27.3 W223 - Immediate$284.01Vis detaljer
SOLENOID PULL CONTINUOUS 24V195204-233SOLENOID PULL CONTINUOUS 24V24VDC0,625" (15,88mm)7 W120 - Immediate$284.01Vis detaljer
SOLENOID PUSH195205-230SOLENOID PUSH-0,500" (12,70mm)20,7Ohm0 - Immediate$277.65Vis detaljer
SOLENOID PUSH INTERMITTENT 12V195205-227SOLENOID PUSH INTERMITTENT 12V12VDC0,625" (15,88mm)28 W0 - Immediate$277.65Vis detaljer
SOLENOID PUSH CONTINUOUS 24V195205-233SOLENOID PUSH CONTINUOUS 24V24VDC0,700" (17,78mm)7 W358 - Immediate$220.03Vis detaljer
SOLENOID PULL152099-230SOLENOID PULL--22,8Ohm242 - Immediate$400.01Vis detaljer
SOLENOID PULL CONTINUOUS 24V152099-233SOLENOID PULL CONTINUOUS 24V24VDC0,375" (9,53mm)6.2 W251 - Immediate$400.01Vis detaljer
SOLENOID PULL CONTINUOUS 6V152099-226SOLENOID PULL CONTINUOUS 6V6VDC0,375" (9,53mm)9.4 W53 - Immediate$408.05Vis detaljer
SOLENOID PULL CONTINUOUS 9V152099-228SOLENOID PULL CONTINUOUS 9V9VDC0,375" (9,53mm)9.2 W83 - Immediate$408.05Vis detaljer
Published: 2021-07-28