4 mA to 20 mA Digital Panel Meters
Lascar’s configurable 3.5 digit LCDs offer a low-cost and quick replacement for 4 mA to 20 mA applications
Lascar Electronics designs and manufactures a wide range of loop-powered digital panel meters that feature remarkable LCD and LED displays and easy setup. These self-powered panel meters may be connected to a 4 mA to 20 mA current loop with no need for additional power. From subminiature 11 mm digit height to large 19 mm options, this range of 4 mA to 20 mA loop-powered panel meters includes backlit options, displays with single-piece moldings or with optional NEMA 4X rated bezels, and Go-NO GO backlighting functionality.
- 3.5 digit LCDs
- Waterproof and IP-67 bezels available
- Loop-powered
- Red/green status indicators
- Programmable backlighting
- LCD
- Gas analyzers
- Flow meter displays
- Handheld instrumentation
- Marine products
- Industrial displays
4 mA to 20 mA Digital Panel Meters
| Billede | Manufacturer Part Number | Beskrivelse | Displaytype | Displaytegn - Højde | Spænding - Forsyning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPM 342 | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Sorte tegn, Grønt baggrundslys | 0,433" (11,00mm) | 5 – 6VDC | 7 - Immediate | $748.97 | Vis detaljer |
![]() | ![]() | DPM 742-BL | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Sorte tegn, Grønt baggrundslys | 0,500" (12,70mm) | 5 – 5,6VDC | 2 - Immediate | $874.61 | Vis detaljer |
![]() | ![]() | DPM 942 | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Sorte tegn | 0,748" (19,00mm) | 3,9 – 4,8VDC | 2 - Immediate | $911.90 | Vis detaljer |
![]() | ![]() | DPM 942-FPSI | AMMETER 4-20MA LCD PANEL MOUNT | LCD - Sorte tegn, Grønt/rødt baggrundslys | 0,748" (19,00mm) | 4,5 – 5,5VDC | 12 - Immediate | $910.94 | Vis detaljer |