SKINTOP® Hygienic Cable Glands

LAPP’s cable glands with an IP68/69 rating can withstand high pressure and high-temperature washdowns

Image of LAPP's SKINTOP® Hygienic Cable GlandsLAPP’s SKINTOP hygienic cable glands meet NSF 169 requirements, permitting use in food handling and processing equipment food zones. These cable glands are constructed from stainless steel and feature smooth, edge-free surfaces that prevent fluids from accumulating and microorganisms from gathering. They have an IP68/69 rating and can withstand high pressure and high-temperature washdowns.

Features
  • Heavy-duty SKINTOP design provides great pullout strength and very reliable strain relief
  • Superior integrated locking mechanism includes an internal ratchet for vibration-proof protection
  • Multi-trapezoidal thread requires just one twist to tighten
  • FDA approved sealing material
  • Generous, high-quality neoprene bushing provides a liquid-tight and dust-proof hermetic seal
  • Special sealing element for food and beverage and pharmaceutical industry
  • NSF 169 for use in food zones
  • IP68/69 protection
Applications
  • Food and beverage industries
  • Pharmaceutical industries
  • Industrial machinery and plant engineering
  • Drive systems
  • Measurement and control technologies
  • Renewable energies

SKINTOP® Hygienic Cable Glands

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE GLAND 4.01-6MM M12 S STEEL53105100CABLE GLAND 4.01-6MM M12 S STEEL23 - Immediate$868.11Vis detaljer
CABLE GLAND 6.5-9.02MM M1653105110CABLE GLAND 6.5-9.02MM M168 - Immediate$1,014.65Vis detaljer
CABLE GLAND 11.5-15.52MM M2553105130CABLE GLAND 11.5-15.52MM M250 - Immediate$1,180.93Vis detaljer
CABLE GLAND 9.02-12.01MM M2053105120CABLE GLAND 9.02-12.01MM M200 - Immediate$1,048.03Vis detaljer
CABLE GLAND 3-4.5MM M12 S STEEL53105200CABLE GLAND 3-4.5MM M12 S STEEL49 - Immediate$868.11Vis detaljer
CABLE GLAND 4.5-7MM M16 S STEEL53105210CABLE GLAND 4.5-7MM M16 S STEEL10 - Immediate$1,014.65Vis detaljer
CABLE GLAND 7-10MM M20 S STEEL53105220CABLE GLAND 7-10MM M20 S STEEL2 - Immediate$1,048.03Vis detaljer
CABLE GLAND 9.02-12.52MM M2553105230CABLE GLAND 9.02-12.52MM M256 - Immediate$1,180.93Vis detaljer
CABLE GLAND 4.01-6MM M12 S STEEL53105300CABLE GLAND 4.01-6MM M12 S STEEL65 - Immediate$958.46Vis detaljer
CABLE GLND 6.5-9.5MM M16 S STEEL53105301CABLE GLND 6.5-9.5MM M16 S STEEL0 - Immediate$1,125.83Vis detaljer
CABLE GLND 9.02-12MM M20 S STEEL53105302CABLE GLND 9.02-12MM M20 S STEEL0 - Immediate$1,169.87Vis detaljer
CABLE GLAND 11.5-15.5MM M2553105303CABLE GLAND 11.5-15.5MM M250 - Immediate$1,312.36Vis detaljer
Published: 2020-03-27