ÖLFLEX® VFD 1XL and VFD 1XL with Signal

LAPP's shielded motor cables are engineered to resist oil, water, impact, and other environmental hazards

Image of LAPP ÖLFLEX® VFD 1XL, and VFD 1XL with SignalLAPP's ÖLFLEX VFD 1XL is a robust oil- and UV-resistant shielded motor cable for VFD drives. Enhanced electrical properties of XLPE insulation provide problem-free performance and results in a reduced outer diameter. A leaner design enables this cable to have one of the smallest cable diameters available today and increases flexibility to ease installation in crowded panels and tight spaces. Where installation in a conduit is required, these smaller ODs and flexibility allow for much easier install resulting in reduced labor costs. In addition, the UL TC-ER rating will also allow for installation without a conduit.

LAPP’s extensive research, development, and testing program ensures that ÖLFLEX VFD 1XL and 1XL with signal meet industry standards including UL, CSA, NFPA 79, and NEC while maintaining a reduced diameter design.

Features
  • TC-ER per UL 1277
  • Reduced diameter
  • High oil and flame resistance
  • Continuous flex rating (VFD 1XL)
Applications
  • Pumps and compressors
  • Conveyors
  • Elevators
  • HVAC

Image of LAPP Preventing Costly Downtime Webinar

ÖLFLEX® VFD 1XL and VFD 1XL with Signal

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE 4COND 10AWG BLK SHLD FEET701703CABLE 4COND 10AWG BLK SHLD FEET958 - Immediate$86.16Vis detaljer
CABLE 4COND 12AWG BLK SHLD FEET701702CABLE 4COND 12AWG BLK SHLD FEET1320 - Immediate$63.02Vis detaljer
CABLE 4COND 6AWG BLK SHLD FEET701705CABLE 4COND 6AWG BLK SHLD FEET1029 - Immediate$189.50Vis detaljer
CABLE 4COND 2AWG BLK SHLD 1=100'701707CABLE 4COND 2AWG BLK SHLD 1=100'0 - ImmediateSee Page for PricingVis detaljer
CABLE 4COND 16AWG BLK SHLD FEET701700CABLE 4COND 16AWG BLK SHLD FEET2622 - Immediate$42.54Vis detaljer
CABLE 4COND 4AWG BLK SHLD FEET701706CABLE 4COND 4AWG BLK SHLD FEET280 - Immediate$272.87Vis detaljer
CABLE 4COND 8AWG BLK SHLD FEET701704CABLE 4COND 8AWG BLK SHLD FEET303 - Immediate$147.34Vis detaljer
CABLE 4COND 2AWG BLK SHLD FEET701707CABLE 4COND 2AWG BLK SHLD FEET156 - Immediate$351.87Vis detaljer
CABLE 6COND 2AWG/14AWG BLK FEET701717CABLE 6COND 2AWG/14AWG BLK FEET229 - Immediate$260.70Vis detaljer
CABLE 6COND 12/18AWG BLACK FEET701712CABLE 6COND 12/18AWG BLACK FEET85 - Immediate$111.01Vis detaljer
CABLE 6COND 4AWG/14AWG BLK FEET701716CABLE 6COND 4AWG/14AWG BLK FEET233 - Immediate$204.59Vis detaljer
CABLE 6COND 16AWG/18AWG BLK FEET701710CABLE 6COND 16AWG/18AWG BLK FEET993 - Immediate$78.36Vis detaljer
CABLE 6COND 10AWG/18AWG BLK FEET701713CABLE 6COND 10AWG/18AWG BLK FEET446 - Immediate$136.06Vis detaljer
CABLE 6COND 14/18AWG BLACK FEET701711CABLE 6COND 14/18AWG BLACK FEET0 - Immediate$43.16Vis detaljer
CABLE 6COND 8AWG/14AWG BLK FEET701714CABLE 6COND 8AWG/14AWG BLK FEET100 - Immediate$183.29Vis detaljer
CABLE 6COND 6AWG/14AWG BLK FEET701715CABLE 6COND 6AWG/14AWG BLK FEET165 - Immediate$263.81Vis detaljer
CABLE 4COND 10AWG BLK SHLD 1=10'701703CABLE 4COND 10AWG BLK SHLD 1=10'0 - ImmediateSee Page for PricingVis detaljer
CABLE 4COND 2AWG BLACK SHLD 10'701707CABLE 4COND 2AWG BLACK SHLD 10'0 - ImmediateSee Page for PricingVis detaljer
CABLE 4COND 8AWG BLK SHLD 1=100'701704CABLE 4COND 8AWG BLK SHLD 1=100'1 - Immediate$10,026.14Vis detaljer
CABLE 4COND 12AWG BLK SHLD 1=50'701702CABLE 4COND 12AWG BLK SHLD 1=50'0 - ImmediateSee Page for PricingVis detaljer
Published: 2020-06-04