PowerCycling PCX Series Thermoelectric Coolers
Tark Thermal Solutions's coolers are designed to withstand rigorous cycle testing based on the PCR industry test protocol
Tark Thermal Solutions’ PowerCycling PCX thermoelectric coolers are assembled with next-generation thermoelectric materials and enhanced module construction to provide improved performance and long-life operation in thermal cycling applications. Thermal cycling exposes thermoelectric coolers to mechanical stresses as the module contracts and expands from repeated heating and cooling cycles. This can quickly degrade the long-term performance and operational life of a standard thermoelectric cooler.
The PCX series offers high heat pumping capacities up to 215 W, various footprints to accommodate temperature zoning for various well sizes, and is built with enhanced process controls to operate in temperatures up to +120°C. This exceeds the requirements for applications such as PCR.
- High thermal cycling reliability
- Precise temperature control
- Solid-state operation
- Boosted performance with next-gen material
- RoHS compliant
- Molecular diagnostics (DNA amplification and PCR)
- Point-of-care testing devices
- Thermal test sockets
PowerCycling PCX Series Thermoelectric Coolers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 387005663 | PCX12,248,F1,5040,TA,RT,W6 | 0 - Immediate | $531.42 | Vis detaljer |
![]() | ![]() | 387005659 | PCX11,12,F2,3030,TA,RT,W6 | 0 - Immediate | $285.43 | Vis detaljer |
![]() | ![]() | 387005515 | PCX8,6,F1,2040,TA,RT,W6 | 34 - Immediate | $250.11 | Vis detaljer |
![]() | ![]() | 387005662 | PCX12,139,F1,3550,TA,W6 | 23 - Immediate | $374.76 | Vis detaljer |
![]() | ![]() | 387005514 | PCX4,7,F1,2020,TA,RT,W6 | 80 - Immediate | $241.24 | Vis detaljer |
![]() | ![]() | 387005697 | PCX8,12,F1,4040,TB,RT,W6 | 20 - Immediate | $290.94 | Vis detaljer |
![]() | ![]() | 387005678 | PCX6,12,F1,4040,TA,RT,W6 | 19 - Immediate | $301.97 | Vis detaljer |
![]() | ![]() | 387005669 | PCX24,128,F2,5555,TA,RT,W6 | 12 - Immediate | $528.19 | Vis detaljer |
![]() | ![]() | 387007227 | PCX15,7,F1,4040,TA,RT,W6 | 0 - Immediate | $355.67 | Vis detaljer |
![]() | ![]() | 387005516 | PCX12,19,F1,4040,TA,RT,W6 | 103 - Immediate | $392.26 | Vis detaljer |
![]() | ![]() | 387005676 | PCX5,16,F1,4040,TA,W6 | 24 - Immediate | $304.13 | Vis detaljer |
![]() | ![]() | 387005660 | PCX11,191,F1,3553,TA,RT,W6 | 0 - Immediate | $408.55 | Vis detaljer |
![]() | ![]() | 387005679 | PCX6,24,F1,5555,TA,RT,W6 | 28 - Immediate | $598.62 | Vis detaljer |
![]() | ![]() | 387005681 | PCX6,28,F2,4040,TA,RT,W6 | 0 - Immediate | $455.28 | Vis detaljer |
![]() | ![]() | 387005670 | PCX4,12,F1,3030,TA,RT,W6 | 66 - Immediate | $274.97 | Vis detaljer |
![]() | ![]() | 387005673 | PCX4,4,F1,1515,TA,RT,W6 | 57 - Immediate | $227.35 | Vis detaljer |
![]() | ![]() | 387005696 | PCX8,12,F1,4040,TA,W6 | 0 - Immediate | $257.85 | Vis detaljer |
![]() | ![]() | 387005665 | PCX15.6,19,F1,4040,TA,RT,W6 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 387005684 | PCX7,16,F1,4040,TA,RT,W6 | 16 - Immediate | $313.51 | Vis detaljer |
![]() | ![]() | 387005677 | PCX5.6,19,F1N,3030,TA,RT,W6 | 95 - Immediate | $444.94 | Vis detaljer |