Nextreme Recirculating Chiller Platform
Tark Thermal Solutions' Nextreme recirculating chiller line offers a high coefficient of performance and low-noise operation
Tark Thermal Solutions' Nextreme recirculating chiller platform features premium components and environmentally friendly refrigerants in a user-friendly design. It is designed to cool well below ambient and dissipate heat away from thermally sensitive equipment. Featuring variable-speed motors for the compressor and condensing fan, the Nextreme chiller line offers a high coefficient of performance and low-noise operation.
The Nextreme chiller series is available with three standard cooling capacities, including 1200 W, 2400 W, and 5000 W models. The platform comes with several standard features and additional options allow for application-specific configurations.
- Reliable performance
- Industry-proven components
- Increased instrumentation for monitoring of system health
- Ease of maintenance
- User-friendly
- Logical flow of LCD touchscreen display and system operating status
- Quick start guide to allow rapid setup
- Detailed user manual for thorough system understanding
- Environmentally friendly
- Low GWP refrigerant
- Variable speed motors for increased energy efficiency and reduced noise
- Application-specific configurations
- Multiple cooling capacities
- Flow control and measurement options
- Several pump sizes and technologies
- Medical
- Imaging
- Biotech
- Pharmaceutical
- Analytical instrumentation
- Mass spectrometers
- Chromatography
- Microscopes
- Industrial
- X-ray scanning
- Packaging
- Additive manufacturing
- Laser
- Surgical
- Marking
- Cutting
- Printing
- Semiconductor
- Lithography
- Ion implants
- Etching
Nextreme Recirculating Chiller Platform
| Billede | Manufacturer Part Number | Beskrivelse | Dimensioner - Samlet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 385910-043 | NRC1200-A1-20-ST1 | 17,80" L x 20,00" B x 23,50" H (452,0mm x 514,0mm x 598,0mm) | 0 - Immediate | $46,757.69 | Vis detaljer |
![]() | ![]() | 385912-001 | NRC5000-A1-20-SC1 | 24,90" L x 23,00" B x 31,90" H (632,0mm x 583,0mm x 809,0mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 385912-015 | NRC5000-A1-20-SC2 | 24,90" L x 23,00" B x 31,90" H (632,0mm x 583,0mm x 809,0mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 385912-029 | NRC5000-A1-20-ST1 | 24,90" L x 23,00" B x 31,90" H (632,0mm x 583,0mm x 809,0mm) | 0 - Immediate | $100,172.00 | Vis detaljer |
![]() | ![]() | 385910-015 | NRC1200-A1-10-ST1 | 17,80" L x 20,00" B x 23,50" H (452,0mm x 514,0mm x 598,0mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |