Tflex™ RB300 Exceptionally Soft Thermal Gap Filler

Laird Performance Materials’ RB300 series gap filler is naturally tacky for easy application

Image of Laird's Tflex™ RB300 Exceptionally Soft Thermal Gap FillerLaird Performance Materials’ Tflex RB300 gap fillers provide the ultimate in an ultra-soft heat management solution. This product is targeted for applications where low thermal resistance is required for low-pressure applications. With the absence of an adhesive, the thermal performance of the part is optimized. This gap filler is naturally tacky for easy application.

Features
  • Thermal conductivity of 1.2 W/mK
  • Thickness: 0.5 mm to 5.08 mm
  • REACH compliant
  • Flexibility allows the material to completely blanket components
  • RoHS compliant
Applications
  • Automotive
  • Data infrastructure
  • Industrial
  • Consumer electronics
  • Medical

Tflex™ RB300 Exceptionally Soft Thermal Gap Filler

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERM PAD 228.6MMX228.6MM GRAYA18145-02THERM PAD 228.6MMX228.6MM GRAY0 - Immediate$95.13Vis detaljer
THERM PAD 228.6MMX228.6MM GRAYA18145-03THERM PAD 228.6MMX228.6MM GRAY0 - Immediate$114.89Vis detaljer
THERM PAD 228.6MMX228.6MM GRAYA18145-04THERM PAD 228.6MMX228.6MM GRAY103 - Immediate$1,252.78Vis detaljer
THERM PAD 228.6MMX228.6MM GRAYA18145-06THERM PAD 228.6MMX228.6MM GRAY0 - Immediate$237.43Vis detaljer
THERM PAD 228.6MMX228.6MM GRAYA18145-08THERM PAD 228.6MMX228.6MM GRAY18 - Immediate$307.43Vis detaljer
Published: 2022-11-10