OptoTEC™ Series Miniature Thermoelectric Modules

Tark Thermal Solutions introduces OptoTEC™ Series miniature thermoelectric module

Image of Tark Thermal Solutions - Thermoelectric Products' OptoTEC SeriesTark Thermal Solutions OptoTEC series is a miniature thermoelectric module (TEM) primarily used in applications to stabilize the temperature of sensitive optical components in telecom and photonics industries.

This product line is available in multiple configurations and surface finishing options. Assembled with Bismuth Telluride semiconductor material and thermally conductive Aluminum Oxide ceramics, the OptoTEC Series is designed for lower current and lower heat-pumping applications. Custom designs are available to accommodate metallization, pretinning, ceramic patterns and solder posts, however MOQ applies.

Internal solder construction is denoted in prefix of part description: 138°C (OT), 232°C (ET), and 271°C (HOT). For all OptoTEC Series modules, wire is solid, 57 mm (2.25 in.) long and uninsulated.

Features
  • Miniature geometric sizes
  • Precise temperature control
  • Reliable solid state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant
Applications
  • Laser diodes
  • CCD cameras
  • Infrared (IR) stations
  • Pulp lasers
  • Crystal oscillators
  • Optical transceivers

Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.

OptoTEC Series

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionQmax @ ThTilgængeligt antal PrisVis detaljer
PELTIER OT08,08,F0,0303,11,W2.2545850-502PELTIER OT08,08,F0,0303,11,W2.25Rektangulær - 5.00mm L x 3.40mm B0,4W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
PELTIER HOT12,18,F2A,0606,11430037-501PELTIER HOT12,18,F2A,0606,11Rektangulær - 7.20mm L x 6.00mm B1,5W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
PELTIER OT08,18,F0,0505,11,W2.25430002-501PELTIER OT08,18,F0,0505,11,W2.25Rektangulær - 6.50mm L x 4.90mm B1,0W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
PELTIR OT15,30,F2A,0610,11,W2.25430007-509PELTIR OT15,30,F2A,0610,11,W2.25Rektangulær - 12.30mm L x 6.20mm B3,0W @ 25°C43 - Immediate$240.16Vis detaljer
PELTIR OT20,30,F2A,0610,11,W2.25430264-503PELTIR OT20,30,F2A,0610,11,W2.25Rektangulær - 12.30mm L x 6.20mm B4,1W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
PELTIER OT08,11,F1,0305,11,W2.25430834-501PELTIER OT08,11,F1,0305,11,W2.25Rektangulær - 4.88mm L x 3.25mm B0,6W @ 25°C0 - Immediate$210.37Vis detaljer
PELTIER OT08,18,F2,0505,11,W2.25430828-501PELTIER OT08,18,F2,0505,11,W2.25Rektangulær - 6.70mm L x 5.00mm B1,0W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
PELTIR OT12,18,F2A,0606,11,W2.25430779-501PELTIR OT12,18,F2A,0606,11,W2.25Rektangulær - 7.20mm L x 6.00mm B1,5W @ 25°C0 - Immediate$227.42Vis detaljer
PELTIR ET20,30,F2A,0610,11,W2.25430581-502PELTIR ET20,30,F2A,0610,11,W2.25Rektangulær - 12.30mm L x 6.20mm B4,1W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
PELTIER OT16,18,F2,0606,11,W2.25430860-505PELTIER OT16,18,F2,0606,11,W2.25Rektangulær - 7.60mm L x 6.00mm B2,0W @ 25°C0 - ImmediateSee Page for PricingVis detaljer
Published: 2012-06-29