CP Series Ceramic Plate Thermoelectric Modules

Tark Thermal Solutions' CP series is designed for higher current and large heat-pumping applications

Image of Tark Thermal Solutions' CP Series Ceramic Plate Thermoelectric Modules Tark Thermal Solutions' CP (Ceramic Plate) series of Thermoelectric Modules (TEMs) is considered "the gold standard" in the thermoelectric industry. Assembled with the purest Bismuth Telluride semiconductor material and thermally conductive Aluminum Oxide ceramics, the CP Series is designed for critical applications in the medical, telecom and industrial markets. Using our world-class control and quality assurance process, this broad product line of high-performance and highly reliable TEMs is available in numerous heat pumping capacities, geometric shapes, and input power ranges.

Standard finishing options are available to accommodate alternate lead lengths, lapping thickness tolerances, and moisture protective sealants. The CP series thermoelectrics helps avoid higher maintenance costs and issues in the field.

Features
  • Precise temperature control
  • Compact geometric sizes
  • Reliable solid state operation
  • No sound or vibration
  • Environmentally friendly
  • DC operation
Applications
  • Medical lasers
  • Lab science instrumentation
  • Clinical diagnostic systems
  • Photonics laser systems
  • Electronic enclosure cooling
  • Food and beverage cooling
  • Chillers (liquid cooling)

Tark Thermal Solutions'Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.

CP Series Ceramic Plate Thermoelectric Modules

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionTilgængeligt antal PrisVis detaljer
PELTIER CP08,127,06,L1,W4.566195-505PELTIER CP08,127,06,L1,W4.5Kvadratisk - 24.64mm L x 24.64mm B318 - Immediate$256.43Vis detaljer
PELTIER CP08,31,06,L1,W4.571035-505PELTIER CP08,31,06,L1,W4.5Kvadratisk - 12.29mm L x 12.29mm B70 - Immediate$172.26Vis detaljer
PELTIER CP08,63,06,L1,W4.571036-505PELTIER CP08,63,06,L1,W4.5Rektangulær - 24,60mm L x 12,30mm B13 - Immediate$241.83Vis detaljer
PELTIER CP085,127,06,L1,W4.571212-502PELTIER CP085,127,06,L1,W4.5Kvadratisk - 29.72mm L x 29.72mm B17 - Immediate$242.41Vis detaljer
PELTIER MOD CP10,127,05,L1,W4.556460-501PELTIER MOD CP10,127,05,L1,W4.5Kvadratisk - 29.72mm L x 29.72mm B214 - Immediate$168.27Vis detaljer
PELTIER MOD CP10,127,06,L1,W4.556310-503PELTIER MOD CP10,127,06,L1,W4.5Kvadratisk - 29.72mm L x 29.72mm B0 - Immediate$164.29Vis detaljer
PELTIER MOD CP10,127,08,L1,W4.563205-501PELTIER MOD CP10,127,08,L1,W4.5Kvadratisk - 29.72mm L x 29.72mm B24 - Immediate$239.00Vis detaljer
PELTIER MOD CP10,254,06,L1,W4.571012-506PELTIER MOD CP10,254,06,L1,W4.5Rektangulær - 59.44mm L x 29.72mm B36 - Immediate$312.37Vis detaljer
PELTIER MOD CP10,31,05,L1,W4.5430801-504PELTIER MOD CP10,31,05,L1,W4.5Kvadratisk - 15.00mm L x 15.00mm B30 - Immediate$156.31Vis detaljer
PELTIER MOD CP10,31,08,L1,W4.563604-511PELTIER MOD CP10,31,08,L1,W4.5Kvadratisk - 15.00mm L x 15.00mm B24 - Immediate$186.47Vis detaljer
Published: 2013-10-07