TYA Series Low Profile, High Current Power Inductors

Laird’s inductors are ideal for a variety of applications including LCD TVs, gaming consoles, and medical instruments

Image of Laird TYA Series Low Profile, High Current Power InductorsLaird Inductive Component's TYA series of high-current, surface-mount power inductors improve performance, reliability, and power efficiency. A lower profile benefits consumer electronics, industrial, and telecom design. Products feature extremely low DCR with greater efficiency and enable a large current in a small size. Inductors are of magnetic shielding and wire-wound construction and perform in operating temperatures ranging from -40°C to +125°C including a self-heating rise in temperature.

Features
  • Magnetic shielded structure
  • Low DCR and high efficiency
  • Low profile and small size
  • Metal-alloy core with high saturation
  • Operating temperature: -40°C to +125°C
  • RoHS compliant
Applications
  • DC/DC converters
  • Power supplies
  • LCD TVs
  • Gaming consoles
  • Tablets, notebooks, servers, and printers
  • Networking and data storage
  • GPS, set-top-boxes, and base stations
  • Smart meters
  • Medical instruments

TYA Series Power Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 10UH 600MA 875 MOHMTYA201610100M-10FIXED IND 10UH 600MA 875 MOHM5455 - Immediate$1.78Vis detaljer
FIXED IND 1UH 2A 95 MOHM SMDTYA2016101R0M-10FIXED IND 1UH 2A 95 MOHM SMD8794 - Immediate$1.78Vis detaljer
FIXED IND 1.5UH 1.7A 130 MOHMTYA2016101R5M-10FIXED IND 1.5UH 1.7A 130 MOHM9641 - Immediate$1.71Vis detaljer
FIXED IND 2.2UH 1.4A 180 MOHMTYA2016102R2M-10FIXED IND 2.2UH 1.4A 180 MOHM10001 - Immediate$1.78Vis detaljer
FIXED IND 3.3UH 1.1A 307 MOHMTYA2016103R3M-10FIXED IND 3.3UH 1.1A 307 MOHM302 - Immediate$1.78Vis detaljer
FIXED IND 4.7UH 900MA 425 MOHMTYA2016104R7M-10FIXED IND 4.7UH 900MA 425 MOHM14543 - Immediate$1.78Vis detaljer
FIXED IND 6.8UH 700MA 620 MOHMTYA2016106R8M-10FIXED IND 6.8UH 700MA 620 MOHM2816 - Immediate$1.78Vis detaljer
FIXED IND 8.2UH 660MA 870 MOHMTYA2016108R2M-10FIXED IND 8.2UH 660MA 870 MOHM1795 - Immediate$1.78Vis detaljer
FIXED IND 680NH 2.5A 65 MOHM SMDTYA201610R68M-10FIXED IND 680NH 2.5A 65 MOHM SMD15786 - Immediate$1.78Vis detaljer
FIXED IND 10UH 650MA 740 MOHMTYA252010100M-10FIXED IND 10UH 650MA 740 MOHM7347 - Immediate$1.78Vis detaljer
FIXED IND 1UH 2.2A 85 MOHM SMDTYA2520101R0M-10FIXED IND 1UH 2.2A 85 MOHM SMD5369 - Immediate$1.78Vis detaljer
FIXED IND 1.5UH 2A 106 MOHM SMDTYA2520101R5M-10FIXED IND 1.5UH 2A 106 MOHM SMD5990 - Immediate$1.71Vis detaljer
FIXED IND 2.2UH 1.5A 155 MOHMTYA2520102R2M-10FIXED IND 2.2UH 1.5A 155 MOHM4609 - Immediate$1.78Vis detaljer
FIXED IND 3.3UH 1.2A 235 MOHMTYA2520103R3M-10FIXED IND 3.3UH 1.2A 235 MOHM2387 - Immediate$1.78Vis detaljer
FIXED IND 4.7UH 1A 290 MOHM SMDTYA2520104R7M-10FIXED IND 4.7UH 1A 290 MOHM SMD27421 - Immediate$1.78Vis detaljer
FIXED IND 6.8UH 950MA 480 MOHMTYA2520106R8M-10FIXED IND 6.8UH 950MA 480 MOHM15312 - Immediate$1.78Vis detaljer
FIXED IND 680NH 2.75A 59 MOHMTYA252010R68M-10FIXED IND 680NH 2.75A 59 MOHM8126 - Immediate$1.71Vis detaljer
FIXED IND 10UH 850MA 480 MOHMTYA252012100M-10FIXED IND 10UH 850MA 480 MOHM7473 - Immediate$1.78Vis detaljer
FIXED IND 1UH 3A 54 MOHM SMDTYA2520121R0M-10FIXED IND 1UH 3A 54 MOHM SMD12260 - Immediate$1.78Vis detaljer
FIXED IND 1.5UH 2.4A 78 MOHM SMDTYA2520121R5M-10FIXED IND 1.5UH 2.4A 78 MOHM SMD9695 - Immediate$1.78Vis detaljer
Published: 2021-06-04