Steward™ 2220V801R-10 Ferrite Chip Bead

Laird's ferrite chip bead filters differential mode noise affecting densely packed components amid extremely concentrated electronic designs

Image of Laird - Signal Integrity Products' Steward™ 2220V801R-10 Ferrite Chip BeadLaird's Steward 2220V801R-10 high-bias retention ferrite chip bead (800 Ω impedance at 100 MHz frequency) effectively filters differential mode noise affecting densely packed components amid extremely concentrated electronic designs. These lightweight, compact, surface-mount ferrite beads provide consistent, reliable, and low-cost filtering of disruptive EMI in the -40°C to +125°C operating temperature range. The small size of the bead (3.45 mm height) enables their use within a few millimeters of a high-waste energy source.

This solution cleans noise from either signal lines or power line circuits by absorbing these high-frequency noises and transforming them into heat, thus filtering out the unwanted signal. The bead exhibits excellent performance under power loads. Constructed from ultra-thin mixtures of iron, nickel, and zinc oxides, the HR2220V801R-10 provides superb EMI reduction while remaining open to normal circuit operation.

Features
  • Lightweight, compact, low-profile design enables applications within dense designs
  • DCR max: 0.01000 Ω
  • Broadband, low-frequency, and high-frequency versions are available
  • Economical
  • Reliable, multilayer monolithic construction for continuous protection
  • Up to 10 A (I MAX) continuous operation capability
Applications
  • Signal lines
  • Power line circuits

Steward™ 2220V801R-10 Ferrite Chip Bead

BilledeManufacturer Part NumberBeskrivelseFiltertypeAntal linjerImpedans @ frekvensTilgængeligt antal PrisVis detaljer
FERRITE BEAD 800 OHM 2220 1LNHR2220V801R-10FERRITE BEAD 800 OHM 2220 1LNStrømlinje1800 Ohms @ 100 MHz0 - Immediate$20.41Vis detaljer
Published: 2024-05-16