Two-Piece Board Level Shields

Reduce board damage from inspection and repairs with Laird's board shields

Image of Laird Technologies - EMI's Two-Piece Board Level ShieldsLaird Technologies' two-piece standard surface-mount shields offer users the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. The covers snap on and off with ease, making repair of the component under the shield quicker and easier, with reduced board rework. Two-piece shields are available unassembled and are designed to survive drop, shock, and rattle tests.

Applications
  • Computing
  • Telecommunications
  • Data transfer and information technology
  • Industrial and instrumentation
  • Public utilities
  • Automotive
  • Consumer electronics
  • Aerospace / defense
  • Portability
  • Medical

Two-Piece Board Level Shields

BilledeManufacturer Part NumberBeskrivelseLængde - SamletBredde - SamletTilgængeligt antal PrisVis detaljer
RF SHIELD 0.514"X0.552" SNAP FITBMI-S-201-CRF SHIELD 0.514"X0.552" SNAP FIT0,552" (14,02mm)0,514" (13,06mm)123175 - Immediate$3.14Vis detaljer
RF SHIELD 0.5" X 0.538" SOLDERBMI-S-201-FRF SHIELD 0.5" X 0.538" SOLDER0,538" (13,66mm)0,500" (12,70mm)122610 - Immediate$5.00Vis detaljer
RF SHIELD 0.668"X0.668" SNAP FITBMI-S-202-CRF SHIELD 0.668"X0.668" SNAP FIT0,668" (16,96mm)0,668" (16,96mm)45014 - Immediate$4.87Vis detaljer
RF SHIELD 0.65" X 0.65" SOLDERBMI-S-202-FRF SHIELD 0.65" X 0.65" SOLDER0,650" (16,50mm)0,650" (16,50mm)42103 - Immediate$6.73Vis detaljer
RF SHIELD 1.05" X 1.05" SNAP FITBMI-S-203-CRF SHIELD 1.05" X 1.05" SNAP FIT1,050" (26,67mm)1,050" (26,67mm)4171 - Immediate$4.81Vis detaljer
RF SHIELD 1.032" X 1.032" SOLDERBMI-S-203-FRF SHIELD 1.032" X 1.032" SOLDER1,032" (26,21mm)1,032" (26,21mm)28269 - Immediate$8.97Vis detaljer
RF SHIELD 1.278"X1.278" SNAP FITBMI-S-204-CRF SHIELD 1.278"X1.278" SNAP FIT1,278" (32,46mm)1,278" (32,46mm)10572 - Immediate$6.03Vis detaljer
RF SHIELD 1.26" X 1.26" SOLDERBMI-S-204-FRF SHIELD 1.26" X 1.26" SOLDER1,260" (32,00mm)1,260" (32,00mm)1608 - Immediate$18.97Vis detaljer
RF SHIELD 1.018"X1.518" ADHESIVEBMI-S-205-CRF SHIELD 1.018"X1.518" ADHESIVE1,518" (38,56mm)1,018" (25,86mm)39449 - Immediate$4.42Vis detaljer
RF SHIELD 1" X 1.5" SOLDERBMI-S-205-FRF SHIELD 1" X 1.5" SOLDER1,500" (38,10mm)1,000" (25,40mm)9651 - Immediate$8.27Vis detaljer
RF SHIELD 1.344"X1.468" SNAP FITBMI-S-206-CRF SHIELD 1.344"X1.468" SNAP FIT1,468" (37,29mm)1,344" (34,14mm)1822 - Immediate$11.35Vis detaljer
RF SHIELD 1.326" X 1.45" SOLDERBMI-S-206-FRF SHIELD 1.326" X 1.45" SOLDER1,450" (36,83mm)1,326" (33,68mm)20524 - Immediate$24.74Vis detaljer
RF SHIELD 1.765"X1.765" SNAP FITBMI-S-207-CRF SHIELD 1.765"X1.765" SNAP FIT1,765" (44,83mm)1,765" (44,83mm)2714 - Immediate$33.01Vis detaljer
RF SHIELD 1.747" X 1.747" SOLDERBMI-S-207-FRF SHIELD 1.747" X 1.747" SOLDER1,747" (44,37mm)1,747" (44,37mm)15990 - Immediate$33.91Vis detaljer
RF SHIELD 0.728"X1.156" SNAP FITBMI-S-209-CRF SHIELD 0.728"X1.156" SNAP FIT1,180" (29,96mm)0,752" (19,10mm)0 - Immediate$7.82Vis detaljer
RF SHIELD 0.728" X 1.156" SOLDERBMI-S-209-FRF SHIELD 0.728" X 1.156" SOLDER1,156" (29,36mm)0,728" (18,50mm)1002 - Immediate$9.17Vis detaljer
RF SHIELD 1.201"X1.732" SNAP FITBMI-S-210-CRF SHIELD 1.201"X1.732" SNAP FIT1,756" (44,60mm)1,224" (31,10mm)0 - Immediate$4.81Vis detaljer
RF SHIELD 1.201" X 1.732" SOLDERBMI-S-210-FRF SHIELD 1.201" X 1.732" SOLDER1,732" (44,00mm)1,201" (30,50mm)31482 - Immediate$7.95Vis detaljer
Published: 2013-03-05