Sentrius™ MG100 Gateway
Ezurio's Sentrius™ MG100 features a multi-wireless IoT gateway with LTE-M/NB-IoT and Bluetooth® 5
Ezurio's Sentrius MG100 Gateways are powered by Ezurio's Pinnacle™ 100 modem. The MG100 Gateway captures data from Bluetooth® 5 long-range sensors and sends it to the cloud via a global low-power cellular (LTE-M/NB-IoT) connection. This open-development device for custom application development leverages the power and simplicity of Zephyr RTOS programming on the integrated Cortex-M4F microcontroller to tailor applications.
There are two application development paths on offer:
- Using the Canvas™ platform firmware and sample applications as the basis for applications providing a head start on development
- Ground up using Zephyr RTOS Board Files provided by Ezurio
The MG100 requires firmware to be written by the user. The USB-SWD programmer kit is required to configure the device. Developers can use the Canvas device manager, powered by EdgeIQ. This device management platform simplifies workflows for the configuration and maintenance of IoT device deployments. Easily set up devices, monitor performance, and keep software up-to-date across an IoT device fleet.
Features
- Software/RTOS environment
- nRF Connect SDK / Zephyr RTOS SDK for customizable applications
- Option for Canvas device management
- Application development environment to develop Ezurio Canvas device management
- LWM2M and MQTT protocols are supported by Canvas firmware for telemetry data transfer to any cloud
- Advanced deployment tools, including mobile app (Android and iOS) to register devices and engineering services support
- LTE-M/NB-IoT radio via Sierra Wireless HL7800 module (Chipset: Altair ALT1250)
- LTE bands: 1, 2, 3, 4, 5, 8, 12, 13, 20, 28
- Nordic nRF52840: Bluetooth v5, Coded PHY (long-range), 1MPHY and 2MPHY support
- Onboard Cortex-M4F microcontroller: 32-bit at 64 MHz, 256 KB of RAM, 1 MB internal Flash, 8 MB QSPI
- NFC support and integrated antenna
- Certifications: FCC, ISED, CE, UKCA, Bluetooth SIG plus PTCRB, GCF, and End Product certified – AT&T and Verizon
- Antenna options: unique integrated antenna variant plus an external variant with SMA connectors
- Battery backup options for mains power outage needs
- Multi-purpose button and three configurable LEDs
- Compact form factor 110.28 mm x 99.16 mm x 35.32 mm
- Custom branding, packaging, and application development are all available
- 256 KB RAM
- 1 MB onboard flash memory
- 4.35 V to 5.5 V (standard USB power) input voltage range
- Consumption down to 2 μA
- ±2g/±4g/±8g/±16g dynamically selectable full-scale sensitivity
- Operating temperature range: -40°C to +80°C
- Industrial IoT
- Cold chain monitoring
- Bluetooth 5 connectivity
- Smart buildings
- Transportation
Sentrius™ MG100 Gateway
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 450-00011-K1 | SENTRIUS MG100 MICRO GATEWAY, LT | 87 - Immediate | $956.46 | Vis detaljer |
![]() | ![]() | 450-00038-K1 | SENTRIUS MG100 MICRO GATEWAY, LT | 23 - Immediate | $1,080.30 | Vis detaljer |
![]() | ![]() | 450-00039-K1 | SENTRIUS MG100 MICRO GATEWAY, LT | 18 - Immediate | $988.36 | Vis detaljer |
![]() | ![]() | 450-00054-K1 | SENTRIUS MG100 MICRO GATEWAY, LT | 122 - Immediate | $1,146.15 | Vis detaljer |
Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 223-00010 | EXTERNAL POWER SUPPLY FOR SENTRI | 36 - Immediate | $40.89 | Vis detaljer |
![]() | ![]() | 223-00011 | EXTERNAL POWER SUPPLY FOR SENTRI | 33 - Immediate | $41.92 | Vis detaljer |
![]() | ![]() | 223-00012 | EXTERNAL POWER SUPPLY FOR SENTRI | 6 - Immediate | $47.71 | Vis detaljer |
Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 455-00120 | STARTER KIT SENTRIUS MG100 MICRO | 15 - Immediate | $1,669.87 | Vis detaljer |