Hermetically Sealed Wire Thermocouples
Labfacility rugged thermocouple assemblies are designed for demanding environments, including aerospace, cryogenics, and environmental applications
Labfacility, a leading manufacturer of temperature sensors, offers a range of hermetically sealed wire thermocouples designed for use in harsh and high-reliability environments. These versatile multipurpose sensors have been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA insulated flexible-wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated.
The hermetic sealing process prevents gas or moisture ingress, protecting the sensor junction and maintaining long-term stability and accuracy. These assemblies feature IEC or ANSI standard thermocouple wire, ensuring compatibility with a wide range of measurement systems and controllers. The use of high-quality materials provides reliable performance across demanding applications.
These thermocouples are ideal for designers and engineers seeking precision temperature measurement solutions that meet stringent environmental and durability criteria.
- Hermetically sealed construction for gas and moisture resistance
- IEC or ANSI standard thermocouple wire types (e.g., Type K, J, T)
- Operating temperature range: -75°C to +260°C
- Available in a variety of wire lengths and terminations
- The impermeable PFA insulated flexible-wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated
- Pressure tested at 40 PSI as standard
- Aerospace systems and engine testing
- Cryogenic storage and transport
- Scientific/pharmaceutical research laboratories
- Industrial process control
- Environmental test chambers
Hermetically Sealed Wire Thermocouples
| Billede | Manufacturer Part Number | Beskrivelse | Type | Brug | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XE-6363-001 | 2M-K-ANSI-HERMETICALLY SEALED TH | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 107 - Immediate | $179.99 | Vis detaljer |
![]() | ![]() | XE-6365-001 | 1M-K-ANSI-HERMETICALLY SEALED TH | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 61 - Immediate | $285.36 | Vis detaljer |
![]() | ![]() | XE-6355-001 | IEC K HERMETICALLY SEALED 5M PLU | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 26 - Immediate | $422.75 | Vis detaljer |
![]() | ![]() | XE-6374-001 | IEC T HERMETICALLY SEALED 1M TAI | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 16 - Immediate | $176.70 | Vis detaljer |
![]() | ![]() | XE-6356-001 | IEC J HERMETICALLY SEALED 1M TAI | Termoelement af T-typen | Luft, Gas, Overflade | 18 - Immediate | $194.07 | Vis detaljer |
![]() | ![]() | XE-6350-001 | 1M-K-IEC-HERMETICALLY SEALED THE | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 26 - Immediate | $226.21 | Vis detaljer |
![]() | ![]() | XE-6362-001 | 1M-K-ANSI-HERMETICALLY SEALED TH | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 49 - Immediate | $193.81 | Vis detaljer |
![]() | ![]() | XE-6357-001 | IEC J HERMETICALLY SEALED 2M TAI | Termoelement af T-typen | Luft, Gas, Gel, Væske, Overflade | 29 - Immediate | $263.30 | Vis detaljer |
![]() | ![]() | XE-6351-001 | 2M-K-IEC-HERMETICALLY SEALED THE | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 53 - Immediate | $262.10 | Vis detaljer |
![]() | ![]() | XE-6353-001 | 1M-K-IEC-HERMETICALLY SEALED THE | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 31 - Immediate | $243.90 | Vis detaljer |
![]() | ![]() | XE-6375-001 | IEC T HERMETICALLY SEALED 2M TAI | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 30 - Immediate | $189.50 | Vis detaljer |
![]() | ![]() | XE-6354-001 | 2M-K-IEC-HERMETICALLY SEALED THE | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 43 - Immediate | $318.65 | Vis detaljer |
![]() | ![]() | XE-6366-001 | 2M-K-ANSI-HERMETICALLY SEALED TH | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 82 - Immediate | $317.19 | Vis detaljer |
![]() | ![]() | XE-6379-001 | 5M-T-ANSI-HERMETICALLY SEALED TH | Termoelement af T-typen | Luft, Gas, Overflade | 10 - Immediate | $405.57 | Vis detaljer |
![]() | ![]() | XE-6378-001 | IEC T HERMETICALLY SEALED 2M PLU | Termoelement af K-type | Overflade | 19 - Immediate | $304.57 | Vis detaljer |
![]() | ![]() | XE-6359-001 | IEC J HERMETICALLY SEALED 1M PLU | Termoelement af J-type | Luft, Gas, Gel, Væske, Overflade | 13 - Immediate | $244.34 | Vis detaljer |
![]() | ![]() | XE-6360-001 | IEC J HERMETICALLY SEALED 2M PLU | Termoelement af J-type | Luft, Gas, Gel, Væske, Overflade | 99 - Immediate | $273.51 | Vis detaljer |
![]() | ![]() | XE-6352-001 | IEC K HERMETICALLY SEALED 5M TAI | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 50 - Immediate | $312.94 | Vis detaljer |
![]() | ![]() | XE-6358-001 | IEC J HERMETICALLY SEALED 5M TAI | Termoelement af J-type | Luft, Gas, Gel, Væske, Overflade | 10 - Immediate | $312.56 | Vis detaljer |
![]() | ![]() | XE-6364-001 | ANSI K HERMETICALLY SEALED 5M TA | Termoelement af K-type | Luft, Gas, Gel, Væske, Overflade | 8 - Immediate | $411.91 | Vis detaljer |