USB 3.0 Type A Bulkhead Jack to Plug Cable Assemblies

L-com assemblies transfer data up to 10 times faster with a bulkhead jack that fits most enclosure designs

cL-com shielded assemblies feature a bulkhead panel-mount Type A female jack attached to a molded Type A male plug via a USB 3.0 compliant cable. USB 3.0, at 4.8 Gbps, is up to 10 times faster than USB 2.0 at 480 Mbps. The increased bandwidth greatly reduces the time it takes to transfer large amounts of data or video. This blue PVC-encased assembly uses the popular L-com UPM style housing that can be employed with virtually any panel thickness without the need for additional hardware or modifications. This provides installation flexibility and ensures compatibility with different enclosure designs. The recommended 4-40 mounting screws must be purchased separately. Available in five lengths, from 1' to 10'.

Features
  • Allows USB 3.0 cables to be passed through panels or enclosures
  • Screw mount for secure installations
  • 30-micro-inch gold-plated contacts provide reliable connections with repeated mating cycles
  • Connectors are USB A panel-mount female to USB A male
  • Available in five lengths: 0.3 m (1'), 0.5 m (20"), 1 meter (39"), 2 m (6.5'), and 3 m (10')
  • USB 3.0 enables data and video transfer speeds of up to 4.8 Gbps
  • Panel-mount female connector has UPM-style housing that is widely compatible
  • Operating temperature range: -20°C to +80°C
  • Cables and connectors are protected in blue PVC
Applications
  • Data acquisition
  • Entertainment
  • Test and measurement
  • PC peripheral interconnects

USB 3.0 Type A Bulkhead Jack-to-Plug Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CA USB 3.0 A PNL/AM 1 MTRUPMAA-30-1MCA USB 3.0 A PNL/AM 1 MTR1 - Immediate
273 - Factory Stock
$592.65Vis detaljer
CA USB 3.0 A PNL/AM 3 MTRUPMAA-30-3MCA USB 3.0 A PNL/AM 3 MTR15 - Immediate
996 - Factory Stock
$660.94Vis detaljer
CA USB 3.0 A PNL/AM 0.3 MTRUPMAA-30-03MCA USB 3.0 A PNL/AM 0.3 MTR0 - Immediate$578.96Vis detaljer
CA USB 3.0 A PNL/AM 2 MTRUPMAA-30-2MCA USB 3.0 A PNL/AM 2 MTR336 - Immediate
15 - Factory Stock
$565.20Vis detaljer
CA USB 3.0 A PNL/AM 0.5 MTRUPMAA-30-05MCA USB 3.0 A PNL/AM 0.5 MTR27 - Immediate
50 - Factory Stock
$578.96Vis detaljer
Published: 2025-03-06