IP67 USB Type-C Connectors

Kycon's connectors are ideal for devices in harsh environments

Image of Kycon's IP67 USB Type-C ConnectorsKycon's IP67 USB series surface-mount connectors allow for more space-saving designs. The IP67 rating is perfect for devices that require a safeguard for harsh environments. This connector is shipped in tape-and-reel packaging, including the pre-installed gasket, and is compliant with RoHS and REACH standards.

Features
  • USB Type-C
  • USB 3.2 Gen 2
  • IP67 ready
  • Right angle
  • Tape-and-reel packaging
  • RoHS and REACH compliant
Applications
  • Consumer electronics such as laptops, phones, and tablets
  • Industrial
  • IP67-related ingress protection for protection against water, dust, and debris
  • Data transfer
  • Power delivery and charging

IP67 USB Type-C Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN USB TYPE-C R/A SMT IP68 30AKUSB67X-SMT-CS-B30TRCONN USB TYPE-C R/A SMT IP68 30A13 - Immediate$33.35Vis detaljer
CONN USB TYPE-C R/A SMT IP68 FLAKUSB67X-SMT-CS-BTRCONN USB TYPE-C R/A SMT IP68 FLA1626 - Immediate$29.67Vis detaljer

Related Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN USB TYPE-C R/A SMT/T-H MIDKUSB67X-MM-CS1-B15TRCONN USB TYPE-C R/A SMT/T-H MID617 - Immediate$25.55Vis detaljer
CONN USB TYPE-C R/A SMT/T-HKUSB67X-SMTTH-CS4-BTRCONN USB TYPE-C R/A SMT/T-H345 - Immediate$48.50Vis detaljer
CONN USB TYPE-C R/A SMT/T-HKUSB67X-SMTTH-CS4-B30TRCONN USB TYPE-C R/A SMT/T-H827 - Immediate$53.26Vis detaljer
Published: 2023-06-05