G15LX and G16LX Integrated Magnetics Series

Kycon's integrated magnetics series offers both 2.5 GHz and 5 GHz magnetics built-in and a small footprint

Image of Kycon's G15LX and G16LX Integrated Magnetics Series Kycon's G15LX and G16LX integrated magnetics series offers both 2.5 GHz and 5 GHz magnetics built-in, a small footprint POE.

To achieve EMI requirements the G15LX and G16LX have two shielding options, with and without EMI tabs. The face of the connectors offers LED options for standard end-user feedback. The G16LX tab-up design supports PoE++. Custom EMI configurations, LED’s, and pinouts are available to satisfy any design requirements. Minimums may apply.

Features
  • 2.5 GHz or 5.0 GHz magnetics built-in
  • Small footprint
  • With or without EMI tabs
  • LED
Applications
  • Networking equipment
  • Computer equipment
  • Telecommunications equipment

Modular Jack 2.5 GHz

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN JACK 1PORT PCBG15LX-110S7-2.5G-G/Y-15CONN JACK 1PORT PCB0 - Immediate$35.27Vis detaljer
CONN JACK 1PORT PCBG15LX-110S-2.5G-G/Y-15CONN JACK 1PORT PCB0 - Immediate$35.27Vis detaljer

Modular Jack 5.0 GHz

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN JACK 1PORT PCBG16LX-112S7-5G-G/Y-50CONN JACK 1PORT PCB0 - Immediate$80.44Vis detaljer
CONN JACK 1PORT PCBG16LX-112S-5G-G/Y-50CONN JACK 1PORT PCB47 - Immediate$109.24Vis detaljer
Published: 2022-08-26