TLR Series Resistors and Jumpers

KOA's resistors and jumpers offer superior corrosion and heat resistance

Image of KOA's TLR Series Resistors and Jumpers KOA Speer Electronics offers a wide range of metal plate resistors and jumpers to suit various customer needs. The TLR series comes in several sizes: TLR1E (0402); TLR2A (0805); TLR2B, TLR2BW, and TLR2BP (1206); TLR2H and TLR2HW (2010); and TLR3A, TLR3AW, TLR3AP, and TLR3APS (2512). These resistors feature a metal alloy to provide superior corrosion and heat resistance with an operating temperature of -65°C to +170°C and a small-sized surface mount type metal plate providing low resistance for current detection.

KOA Speer's TLR resistors offer high reliability and performance with TCR ranging from +50 ppm/°C to +200 ppm/°C and an ultra-low resistance range of 0.5 mΩ to 20 mΩ. Power ratings include 0.2 W, 0.5 W, 1 W, and 2 W in 1%, 2%, or 5% tolerances. This resistor series is used for voltage division, pulse applications, and current sensing. The TLR series provides excellent dimension accuracy and low height with a thickness as low as 0.25 mm and is AEC-Q200 qualified.

Used primarily for current detection, TLR current sense resistors are ideal for transportation, industrial, telecommunications, and consumer electronics markets in applications such as DC-to-DC power converters, power supplies, personal computing devices, tablets, motor control, and automotive electronics.

KOA also offers the TLRZ series metal plate zero-ohm jumper, available in 0402, 0603, 0805, and 1206 package sizes with current ratings of 10 A, 26 A, 31.6 A, and 50 A, respectively. The TLRZ is a low-resistance jumper offering superior corrosion and heat resistance with an operating temperature of -55°C to +170°C. TLRZ's metal plate construction provides excellent dimension accuracy and low height with a thickness as low as 0.4 mm. In addition, this jumper series has an ultra-low resistance of 0.2 mΩ and is AEC-Q200 qualified.

Used primarily for analysis in the development phase and to bypass unnecessary functional circuits, the TLRZ series jumper is ideal for transportation, industrial, telecommunications, and consumer electronics markets in applications such as personal computing devices, DC-to-DC conversion, automotive modules, motor control, and power supplies.

TLR Series Resistors

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)FunktionerPakke/husTilgængeligt antal PrisVis detaljer
RES 10M OHM 1% 1W 0805TLR2ATTD10L0FRES 10M OHM 1% 1W 08051WAutomotive AEC-Q200, Strømregistrering0805 (2012 metrisk)412 - Immediate$5.83Vis detaljer
RES 0.005 OHM 1% 1W 0805TLR2ATTD5L00FRES 0.005 OHM 1% 1W 08051WAutomotive AEC-Q200, Strømregistrering0805 (2012 metrisk)0 - Immediate$5.83Vis detaljer
RES 8M OHM 1% 1W 0805TLR2ATTD8L00FRES 8M OHM 1% 1W 08051WAutomotive AEC-Q200, Strømregistrering0805 (2012 metrisk)6020 - Immediate$5.83Vis detaljer
RES 0.01 OHM 1% 1/2W 1206TLR2BDTD10L0F75RES 0.01 OHM 1% 1/2W 12060,5W, 1/2WAutomotive AEC-Q200, Strømregistrering1206 (3216 metrisk)7510 - Immediate$6.66Vis detaljer
RES 4M OHM 1% 1.5W 1206TLR2BPDTD4L00F75RES 4M OHM 1% 1.5W 12063WAutomotive AEC-Q200, Strømregistrering1206 (3216 metrisk)4568 - Immediate$7.23Vis detaljer
RES 0.001 OHM 1% 1W 2010TLR2HDTE1L00F75RES 0.001 OHM 1% 1W 20101WAutomotive AEC-Q200, Strømregistrering2010 (5025 metrisk)5823 - Immediate$6.66Vis detaljer
RES 2M OHM 1% 1W 2010TLR2HDTE2L00F75RES 2M OHM 1% 1W 20101WAutomotive AEC-Q200, Strømregistrering2010 (5025 metrisk)11155 - Immediate$6.66Vis detaljer
RES 3M OHM 1% 2W 2010TLR2HWDTE3L00F75RES 3M OHM 1% 2W 20102WAutomotive AEC-Q200, Strømregistrering2010 (5025 metrisk)5668 - Immediate$6.91Vis detaljer
RES 0.001 OHM 1% 5W 2512TLR3APDTE1L00F75RES 0.001 OHM 1% 5W 25125WAutomotive AEC-Q200, Strømregistrering2512 (6332 metrisk)11322 - Immediate$9.26Vis detaljer
RES 2M OHM 1% 5W 2512TLR3APDTE2L00F50RES 2M OHM 1% 5W 25125WAutomotive AEC-Q200, Strømregistrering2512 (6332 metrisk)15469 - Immediate$9.76Vis detaljer

TLRZ Series Jumpers

BilledeManufacturer Part NumberBeskrivelseKlassificeringerHøjde - Monteret (maks.)Antal termineringerTilgængeligt antal PrisVis detaljer
RES 0 OHM JUMPER 0805TLRZ2ATTDRES 0 OHM JUMPER 0805-0,022" (0,55mm)2124577 - Immediate$2.47Vis detaljer
RES 0 OHM JUMPER 1206TLRZ2BTTDRES 0 OHM JUMPER 1206-0,022" (0,55mm)297756 - Immediate$2.85Vis detaljer
RES 0 OHM JUMPER 0402TLRZ1ETTBRES 0 OHM JUMPER 0402-0,020" (0,50mm)2184530 - Immediate$2.47Vis detaljer
RES 0 OHM JUMPER 0603TLRZ1JTTDRES 0 OHM JUMPER 0603-0,022" (0,55mm)240921 - Immediate$2.47Vis detaljer
Published: 2019-03-18